| Quantity | Price |
|---|---|
| 1+ | $110.240 |
Product Information
Product Overview
The TWR-S12G128-KIT is a tower system kit for the MC9S12G128 microcontroller. The MC9S12G128 is an automotive, 16bit microcontroller focused on low cost, high performance in a low pin count device. The MC9S12G128 provides 16bit wide accesses, without wait states, for all peripherals and memories. The MCU targets automotive applications requiring CAN or LIN/J2602 communications. Examples include body controllers, occupant detection. The module is designed to interface to the tower system, a modular development platform which aids in rapid prototyping and tool reuse. An integrated open source BDM, software tools, and examples provided with the tower system module to make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. The TWR-S12G128 operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- Four user push button switches
- Four user LED indicators
- Power input from USB BDM
- Onboard +5V regulator
- Integrated open source BDM (OSBDM)
- User option jumpers to disconnect peripherals
- RS232 serial data physical layer transceiver
- High speed CAN physical layer transceiver
- Enhanced LIN physical layer transceiver
- Power input from OSBDM, tower system or input vias at E1/E2
Applications
Automotive, Lighting, Industrial, Communications & Networking
Contents
TWR-S12G128 board with a MC9S12G128 16bit MCU, TWR-ELEV tower system elevator module, TWR-PROTO tower system prototyping module, USB cable, DB9 to IDC 2X5 socket header, Warranty card, DVD with IDE software, training materials and collateral.
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
In a domestic environment this product may cause radio interference, in which case the user may be required to take adequate measures.
Technical Specifications
NXP
S12G
S12
Demo Board TWR-S12G128, TWR-ELEV & TWR-PROTO Module, USB Cable, Warranty Card, Document & DVD
No SVHC (27-Jun-2024)
16bit
S12
MC9S12
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate