2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Educational & Maker Boards
                                                                                                    4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                    Print Page

                                                                                                    TWR-S12G128-KIT

                                                                                                    Tower System Kit, MCU, Automotive Applications Requiring CAN or LIN/J2602

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP TWR-S12G128-KIT
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-S12G128-KIT
                                                                                                    Newark Part No.48T4740
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$110.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $110.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-S12G128-KIT
                                                                                                    Newark Part No.48T4740
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits16bit
                                                                                                    Silicon Family NameS12G
                                                                                                    Core ArchitectureS12
                                                                                                    Core Sub-ArchitectureS12
                                                                                                    Silicon Core NumberMC9S12
                                                                                                    Kit ContentsDemo Board TWR-S12G128, TWR-ELEV & TWR-PROTO Module, USB Cable, Warranty Card, Document & DVD
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The TWR-S12G128-KIT is a tower system kit for the MC9S12G128 microcontroller. The MC9S12G128 is an automotive, 16bit microcontroller focused on low cost, high performance in a low pin count device. The MC9S12G128 provides 16bit wide accesses, without wait states, for all peripherals and memories. The MCU targets automotive applications requiring CAN or LIN/J2602 communications. Examples include body controllers, occupant detection. The module is designed to interface to the tower system, a modular development platform which aids in rapid prototyping and tool reuse. An integrated open source BDM, software tools, and examples provided with the tower system module to make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. The TWR-S12G128 operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.

                                                                                                    • Four user push button switches
                                                                                                    • Four user LED indicators
                                                                                                    • Power input from USB BDM
                                                                                                    • Onboard +5V regulator
                                                                                                    • Integrated open source BDM (OSBDM)
                                                                                                    • User option jumpers to disconnect peripherals
                                                                                                    • RS232 serial data physical layer transceiver
                                                                                                    • High speed CAN physical layer transceiver
                                                                                                    • Enhanced LIN physical layer transceiver
                                                                                                    • Power input from OSBDM, tower system or input vias at E1/E2

                                                                                                    Applications

                                                                                                    Automotive, Lighting, Industrial, Communications & Networking

                                                                                                    Contents

                                                                                                    TWR-S12G128 board with a MC9S12G128 16bit MCU, TWR-ELEV tower system elevator module, TWR-PROTO tower system prototyping module, USB cable, DB9 to IDC 2X5 socket header, Warranty card, DVD with IDE software, training materials and collateral.

                                                                                                    Warnings

                                                                                                    ESD sensitive device, take proper precaution while handling the device.

                                                                                                    Notes

                                                                                                    In a domestic environment this product may cause radio interference, in which case the user may be required to take adequate measures.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Family Name

                                                                                                    S12G

                                                                                                    Core Sub-Architecture

                                                                                                    S12

                                                                                                    Kit Contents

                                                                                                    Demo Board TWR-S12G128, TWR-ELEV & TWR-PROTO Module, USB Cable, Warranty Card, Document & DVD

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Bits

                                                                                                    16bit

                                                                                                    Core Architecture

                                                                                                    S12

                                                                                                    Silicon Core Number

                                                                                                    MC9S12

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (5)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product