Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAFRUIT
Manufacturer Part No1361
Newark Part No.89W0360
Your Part Number
Technical Datasheet
27 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1361
Newark Part No.89W0360
Technical Datasheet
Accessory TypeConductive Sheet
For Use WithMCU & Sensor Evaluation & Development Boards
Product Range-
SVHCTo Be Advised
Product Overview
The 1361 is a pressure-sensitive Conductive Sheet (Velostat/Linqstat) features nice addition for your wearable/sensor hacking tool kit. Its pressure-sensitive squeezing will reduce the resistance, so it's handy for making flexible sensors. And it's a lot less expensive than off-the-shelf pressure or bend sensors too. Each order comes with an 11x11-inch (28 x 28cm) 4mil (0.1mm) thick piece.
- -45 to 65°C Temperature limits (-50 to 150°F)
- Heat sealable
- <lt/>500Ωcm Volume resistivity
- <lt/>31000Ω/sq.cm Surface resistivity
Applications
Sensing & Instrumentation
Technical Specifications
Accessory Type
Conductive Sheet
Product Range
-
For Use With
MCU & Sensor Evaluation & Development Boards
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate