2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Micro:bit
                                                                                                    4. Embedded Daughter Boards & Modules - Micro:bit
                                                                                                    Print Page

                                                                                                    5694

                                                                                                    Servo Driver Board, 3 V to 12 V Supply, 16 Channel, micro:bit

                                                                                                    KITRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KITRONIK 5694
                                                                                                    KITRONIK 5694
                                                                                                    KITRONIK 5694
                                                                                                    ManufacturerKITRONIK
                                                                                                    Manufacturer Part No5694
                                                                                                    Newark Part No.25AK1917
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KITRONIK
                                                                                                    ManufacturerKITRONIK
                                                                                                    Manufacturer Part No5694
                                                                                                    Newark Part No.25AK1917
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    For Use WithBBC micro:bit
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    Kit ContentsServo Driver Board
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    5694 is a compact servo driver board solution designed for use with the micro:bit and is suitable for a wide range of robotics projects. Based on the PCA9685 driver IC the board is capable of driving up to 16 servos simultaneously and includes an integrated Edge Connector for the BBC micro:bit.

                                                                                                    • Drives up to 16 servos; provides 4 groups of 4 servo connections using standard 0.1" pitch
                                                                                                    • Based on the PCA9865 driver IC
                                                                                                    • Powered via a terminal block or servo-style connector and controlled by the on/off switch
                                                                                                    • 3V to 12V operating voltage
                                                                                                    • Max. continuous current (all servos): 12A
                                                                                                    • Provides regulated 3V power to the micro:bit, no need to power the micro:bit separately
                                                                                                    • Custom MakeCode blocks available
                                                                                                    • Link compatible expansion header
                                                                                                    • Breaks out 3V & GND pins allowing other devices to be powered
                                                                                                    • Integrated Edge connector for the micro:bit

                                                                                                    Contents

                                                                                                    Servo board only.

                                                                                                    Notes

                                                                                                    micro:bit and accessories shown for illustration only, not included.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Servo Driver Board

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    For Use With

                                                                                                    BBC micro:bit

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product