2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Micro:bit
                                                                                                  4. Embedded Daughter Boards & Modules - Micro:bit
                                                                                                  Print Page

                                                                                                  5694

                                                                                                  Servo Driver Board, 3 V to 12 V Supply, 16 Channel, micro:bit

                                                                                                  KITRONIK
                                                                                                  KITRONIK 5694
                                                                                                  KITRONIK 5694
                                                                                                  KITRONIK 5694
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKITRONIK
                                                                                                  Manufacturer Part No5694
                                                                                                  Newark Part No.25AK1917
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$10.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KITRONIK
                                                                                                  ManufacturerKITRONIK
                                                                                                  Manufacturer Part No5694
                                                                                                  Newark Part No.25AK1917
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  For Use WithBBC micro:bit
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsServo Driver Board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  5694 is a compact servo driver board solution designed for use with the micro:bit and is suitable for a wide range of robotics projects. Based on the PCA9685 driver IC the board is capable of driving up to 16 servos simultaneously and includes an integrated Edge Connector for the BBC micro:bit.

                                                                                                  • Drives up to 16 servos; provides 4 groups of 4 servo connections using standard 0.1" pitch
                                                                                                  • Based on the PCA9865 driver IC
                                                                                                  • Powered via a terminal block or servo-style connector and controlled by the on/off switch
                                                                                                  • 3V to 12V operating voltage
                                                                                                  • Max. continuous current (all servos): 12A
                                                                                                  • Provides regulated 3V power to the micro:bit, no need to power the micro:bit separately
                                                                                                  • Custom MakeCode blocks available
                                                                                                  • Link compatible expansion header
                                                                                                  • Breaks out 3V & GND pins allowing other devices to be powered
                                                                                                  • Integrated Edge connector for the micro:bit

                                                                                                  Contents

                                                                                                  Servo board only.

                                                                                                  Notes

                                                                                                  micro:bit and accessories shown for illustration only, not included.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Servo Driver Board

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  For Use With

                                                                                                  BBC micro:bit

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.