2. Embedded Computers, Education & Maker Boards
                                                                                                    3. IoT Solutions Kits
                                                                                                    4. Embedded Development Kits - IoT Solution Kits
                                                                                                    Print Page

                                                                                                    110061007

                                                                                                    MESH KIT, 32BIT, ARM CORTEX-M4

                                                                                                    SEEED STUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEEED STUDIO 110061007
                                                                                                    SEEED STUDIO 110061007
                                                                                                    SEEED STUDIO 110061007
                                                                                                    SEEED STUDIO 110061007
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No110061007
                                                                                                    Newark Part No.55AK3450
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No110061007
                                                                                                    Newark Part No.55AK3450
                                                                                                    Silicon ManufacturerNordic Semiconductor
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family Name-
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M4
                                                                                                    Silicon Core NumbernRF52840-MDK
                                                                                                    Kit ContentsMicro Development Kit nRF52840, Button, Temperature/ Rotary Angle/ Sound/ Touch/ Light V1.2 Sensor
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Grove Mesh Kit for nRF52840-MDK is a very versatile mesh networking development kit. The kit includes a nRF52840 micro development kit board, a Grove base dock and 6 popular Grove modules to get you started with the IoT Bluetooth Mesh and OpenThread Mesh capabilities of the nRF52840 SoC. nRF52840 Micro Development Kit included. Grove Mesh Kit takes full advantage of the multiprotocol capabilities of the nRF52840 SoC by supporting Bluetooth Mesh and OpenThread Mesh networking. It allows developers to create IoT applications with Mesh Network Connectivity in a very short time.

                                                                                                    • nRF52840 advanced Bluetooth 5, Thread and Zigbee multiprotocol SoC
                                                                                                    • Program/Debug options with DAPLink
                                                                                                    • Microchip 2-port USB 2.0 hi-speed hub controller
                                                                                                    • External ultra-low power 64Mb QSPI FLASH memory
                                                                                                    • On-board 2.4G chip antenna
                                                                                                    • U.FL connector selectable for external antenna
                                                                                                    • Reversible USB 3.1 type-C connector
                                                                                                    • Buttons and LEDs for user interaction
                                                                                                    • Up to 24 GPIOs available via headers

                                                                                                    Contents

                                                                                                    1 x grove - button, 1 x grove - temperature sensor, 1 x grove - rotary angle sensor, 1 x grove - sound sensor, 1 x grove - touch sensor, 1 x grove - light sensor v1.2, 1 x nRF52840 micro development kit, 1 x nRF52840 MDK base dock.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Nordic Semiconductor

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M4

                                                                                                    Kit Contents

                                                                                                    Micro Development Kit nRF52840, Button, Temperature/ Rotary Angle/ Sound/ Touch/ Light V1.2 Sensor

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    nRF52840-MDK

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product