ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. IoT Solutions Kits
                                                                                                    4. Embedded Development Kits - IoT Solution Kits
                                                                                                    Print Page

                                                                                                    STEVAL-STRKT01

                                                                                                    Evaluation Board, FP-ATR-LORA1, Teseo-LIV3F, STBC02, STUSB1600A, M95M02-DR, ST1PS01, ARM Cortex-M0+

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS STEVAL-STRKT01
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-STRKT01
                                                                                                    Newark Part No.99AC0595
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-STRKT01
                                                                                                    Newark Part No.99AC0595
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSTMicroelectronics
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameSTM32
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M0+
                                                                                                    Silicon Core NumberFP-ATR-LORA1, Teseo-LIV3F, STBC02, STUSB1600A, M95M02-DR, ST1PS01
                                                                                                    Kit ContentsLoRa IoT tracker Dev Board FP-ATR-LORA1/Teseo-LIV3F/STBC02/STUSB1600A/M95M02-DR/ST1PS01
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    STEVAL-STRKT01 is a LoRa® IoT tracker is designed and optimized to implement the latest technologies in IoT tracker applications such as asset, people and animal tracking as well as fleet management. The evaluation board simplifies prototyping, evaluation and development of tracker innovative solutions. It comes with comprehensive software, firmware libraries, tools, battery, cables and plastic case. The board also transmits and receives data, configurations and events to and from the cloud over a LoRaWAN™ network, or stores data locally in the M95M02-DR EEPROM. The STEVAL-STRKT01 is a LiPo battery operated solution and implements low power strategies thanks to an enhanced power/battery management design, based on the STBC02 battery charger and the ST1PS01 step-down converter, to ensure long battery autonomy. The STUSB1600A addresses 5 V USB Type-C port management and offers high voltage protection against short circuits.

                                                                                                    • Optimized IoT tracker solution over LoRaWAN™ NW w/ simultaneous multi-constellation GNSS positioning
                                                                                                    • Battery operated solution with smart power management architecture
                                                                                                    • First IoT ST reference embedding a USB Type-C connector and a port controller
                                                                                                    • Environmental and motion sensors
                                                                                                    • Data logging
                                                                                                    • STM32Cube function pack (FP-ATR-LORA1)
                                                                                                    • High flexibility to cover different application profiles ( asset tracker, people and animal tracker)
                                                                                                    • 2006/66/EC Directive compliant
                                                                                                    • Contains transmitter module FCC ID: VPYCMABZ and IC ID: 772C-CMABZ

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    STMicroelectronics

                                                                                                    Silicon Family Name

                                                                                                    STM32

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M0+

                                                                                                    Kit Contents

                                                                                                    LoRa IoT tracker Dev Board FP-ATR-LORA1/Teseo-LIV3F/STBC02/STUSB1600A/M95M02-DR/ST1PS01

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    FP-ATR-LORA1, Teseo-LIV3F, STBC02, STUSB1600A, M95M02-DR, ST1PS01

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product