2. Embedded Computers, Education & Maker Boards
                                                                                                    3. IoT Solutions Kits
                                                                                                    4. Embedded Development Kits - IoT Solution Kits
                                                                                                    Print Page

                                                                                                    THINGY91X

                                                                                                    Prototyping Kit, nRF9151, 32bit, ARM Cortex-M33

                                                                                                    NORDIC SEMICONDUCTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NORDIC SEMICONDUCTOR THINGY91X
                                                                                                    NORDIC SEMICONDUCTOR THINGY91X
                                                                                                    NORDIC SEMICONDUCTOR THINGY91X
                                                                                                    ManufacturerNORDIC SEMICONDUCTOR
                                                                                                    Manufacturer Part NoTHINGY91X
                                                                                                    Newark Part No.20AM0416
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    110 In Stock

                                                                                                    3 more incoming. You can reserve stock now

                                                                                                    18 Delivery in 1-3 Business Days(US stock)
                                                                                                    92 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$97.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $97.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NORDIC SEMICONDUCTOR
                                                                                                    ManufacturerNORDIC SEMICONDUCTOR
                                                                                                    Manufacturer Part NoTHINGY91X
                                                                                                    Newark Part No.20AM0416
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNordic Semiconductor
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family Name-
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M33
                                                                                                    Silicon Core NumbernRF9151
                                                                                                    Kit ContentsPrototyping Board nRF9151, 1350mAh Rechargeable Li-Polymer Battery
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    THINGY91X is a battery-operated prototyping platform for cellular IoT based on the nRF9151 SiP supporting LTE-M, NB-IoT, GNSS and NR+. It is the ideal platform for rapidly developing a prototype for any cellular IoT concept and is especially suited for asset-tracking applications. Nordic Thingy:91 X enables location tracking using cellular (MCELL and SCELL), Wi-Fi, or GNSS in combination with nRF Cloud location services. An exhaustive set of sensors is included to gather data about environment, and movement of the Nordic Thingy:91 X. Temperature, humidity, air quality, air pressure, magnetic field, acceleration and movement can easily be extracted for local or remote analysis. Additional functionality can be easily added through the debug board connector or the expansion board connector, which is compatible with Qwiic, STEMMA QT, and Grove. Suitable for logistics and asset tracking, smart city & smart agriculture, predictive maintenance & industrial, wearables & medical applications.

                                                                                                    • Certifications: FCC (USA), CE (EUR)
                                                                                                    • LTE-M/NB-IoT/NR+, GNSS and Bluetooth LE/Wi-Fi antennas
                                                                                                    • Wi-Fi locationing enabled by nRF7002
                                                                                                    • User-programmable buttons and LEDs
                                                                                                    • Low-power 3-axis accelerometer
                                                                                                    • 6-axis IMU with gyroscope
                                                                                                    • Rechargeable Li-Po battery w/ 1350mAh capacity - nPM1300 PMIC for battery charging and fuel gauging
                                                                                                    • Board controller: nRF5340 for connectivity between USB interface and nRF9151

                                                                                                    Contents

                                                                                                    Prototyping board nRF9151, 1350mAh rechargeable Li-polymer battery.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Nordic Semiconductor

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M33

                                                                                                    Kit Contents

                                                                                                    Prototyping Board nRF9151, 1350mAh Rechargeable Li-Polymer Battery

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    nRF9151

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product