ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. IoT Solutions Kits
                                                                                                    4. Embedded Development Kits - IoT Solution Kits
                                                                                                    Print Page

                                                                                                    DFR1139

                                                                                                    DEVELOPMENT KIT,XTENSA,LX6,32BIT

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT DFR1139
                                                                                                    DFROBOT DFR1139
                                                                                                    DFROBOT DFR1139
                                                                                                    DFROBOT DFR1139
                                                                                                    DFROBOT DFR1139
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR1139
                                                                                                    Newark Part No.46AM5243
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR1139
                                                                                                    Newark Part No.46AM5243
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerEspressif Systems
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameESP32
                                                                                                    Core ArchitectureXtensa
                                                                                                    Core Sub-ArchitectureLX6
                                                                                                    Silicon Core NumberESP32-WROOM-32E-N16R2
                                                                                                    Kit ContentsFireBeetle 2 ESP32-E (N16R2) IoT Board, 2.54mm 18Pin Male/Female Headers & 14Pin Male/Female Headers
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DFR1139 is a FireBeetle 2 ESP32-E (N16R2) IoT board (dual-core 240MHz, Wi-Fi/Bluetooth, LVGL support). This board is based on the ESP32-WROOM-32E-N16R2 module. It features a 240MHz dual-core processor, 16MB Flash, and 2MB PSRAM. The board supports 2.4GHz Wi-Fi (802.11 b/g/n) and Bluetooth 4.2 BR/EDR & BLE. It operates on 5V DC via USB-C or a 3.7V Li-ion battery, featuring automatic power switching and charging. Peripherals include 17 digital pins, 11 analogue pins, 3x UART, 1x SPI, 1x I2C, and an onboard GDI for display connections. It is programmable with Arduino IDE, ESP-IDF, and MicroPython. The module measures 25.4mm x 60mm and utilizes an onboard PCB antenna for robust connectivity. Suitable for home automation renovation, remote control of robots, environmental data monitoring, smart lighting control and control panel UI design applications.

                                                                                                    • Low-power development board, supporting dual-mode communication of Wi-Fi and Bluetooth
                                                                                                    • Onboard GDI display interface for quick connection to display screens
                                                                                                    • Onboard charging circuit, PH2.0 Li battery interface, supporting dual power supply, auto switching
                                                                                                    • Supports various programming methods such as Arduino IDE, ESP-IDF, Micro-Python
                                                                                                    • Compact design, small size, suitable for space-limited and embedded IoT projects
                                                                                                    • USB-C interface: 5V DC, PH2.0 interface: 3.7V Li-ion and VCC pin: 5V DC

                                                                                                    Contents

                                                                                                    FireBeetle 2 IoT microcontroller, 2x 18-pin headers (1x male, 1x female) and 2x 14-pin headers (1x male, 1x female).

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Espressif Systems

                                                                                                    Silicon Family Name

                                                                                                    ESP32

                                                                                                    Core Sub-Architecture

                                                                                                    LX6

                                                                                                    Kit Contents

                                                                                                    FireBeetle 2 ESP32-E (N16R2) IoT Board, 2.54mm 18Pin Male/Female Headers & 14Pin Male/Female Headers

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    Xtensa

                                                                                                    Silicon Core Number

                                                                                                    ESP32-WROOM-32E-N16R2

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product