2. Embedded Computers, Education & Maker Boards
                                                                                                    3. IoT Solutions Kits
                                                                                                    4. Embedded Development Kits - IoT Solution Kits
                                                                                                    Print Page

                                                                                                    73460000007

                                                                                                    Development Kit, MICA CISS Complete IIoT Starter Kit, ARM, Temperature & Humidity Sensor, Software

                                                                                                    HARTING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HARTING 73460000007
                                                                                                    HARTING 73460000007
                                                                                                    HARTING 73460000007
                                                                                                    ManufacturerHARTING
                                                                                                    Manufacturer Part No73460000007
                                                                                                    Newark Part No.62AC0516
                                                                                                    Product RangeMICA IIoT Solutions
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    HARTING
                                                                                                    ManufacturerHARTING
                                                                                                    Manufacturer Part No73460000007
                                                                                                    Newark Part No.62AC0516
                                                                                                    Product RangeMICA IIoT Solutions
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family Name-
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Kit ContentsHARTING IIC MICA USB, PushPull M12 X-Coded Cable, M12 A-Coded Cable, BOSCH "Connected Industrial Sensor Solution" (CISS), HARTING USB PushPull CISS-cable, 12V/1A Power Supply
                                                                                                    Product RangeMICA IIoT Solutions
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    Each kit has everything needed for a basic application and is ideal for those starting with IIoT. The HARTING MICA boasts a container-based open architecture so users can easily customize to their specific application well beyond what is included in the kits. This kit contains everything needed for a basic condition monitoring application. The kit comes with a sensor that can measure seven different parameters, including vibrations, acoustics, temperature, humidity and more. The sensor is connected to the HARTING MICA, the edge-computing device that processes, computes and visualizes all the data coming from the sensor. The HARTING MICA is pre-installed with software that includes an easy to use dashboard that shows you all of the sensor information. The BOSCH “Connected Industrial Sensor Solution” (CISS) boasts 8 different environmental sensors in one: temperature, humidity, accelerometer, pressure, light, acoustic, gyroscope, and a magnetometer.

                                                                                                    • Fast and easy set up, in just under 10 minutes
                                                                                                    • Software and hardware compatibility
                                                                                                    • Power over Ethernet 48 V PoE or 12/24 V DC for quick network deployment
                                                                                                    • Built and Tested in accordance to industry transportation standards for the harshest conditions
                                                                                                    • MICA is tested in accordance to IP67 standards providing a modular world class hardware chassis
                                                                                                    • MICA applications include, Asset Tracking, Condition Monitoring/Control, and System Integration-Digital Retro-fits/migrations of proprietary protocols
                                                                                                    • System performance 1 GHz ARM processor; 1 GB RAM; 4 GB eMMC; up to 32 GB Flash (via Micro SD Card)
                                                                                                    • Interfaces: Ethernet (TCP/IP) 10/100 Mbit/s; Full Spec. 802.3; 2 USB A Push-Pull
                                                                                                    • Inputs / Outputs up to 8 configurable IOs (12 / 24 V)
                                                                                                    • Power supply: Power supply 24 V DC (± 5 %) / Power over Ethernet (PoE); Current consumption max. 500 mA
                                                                                                    • Diagnosis (LED) 2 LEDs to visualize the device status
                                                                                                    • Protocol: Embedded middleware functionality: 1.1 standard (Web services; http telegrams; TCP telegrams; UDP telegrams; MySQL database support; MQTT)
                                                                                                    • Operating system Linux (Kernel 3.x.x)
                                                                                                    • Standards & Certifications: EMC (EN 301 489); Low voltage (EN 60 950); Human exposure (EN 50 364); Railway (tested according to EN 50155 (Q2 2016))

                                                                                                    Applications

                                                                                                    Communications & Networking, Computers & Computer Peripherals, Embedded Design & Development, Hobby & Education, IIoT (Industrial Internet of Things), IoT (Internet of Things), Sensing, Temperature

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    HARTING IIC MICA USB, PushPull M12 X-Coded Cable, M12 A-Coded Cable, BOSCH "Connected Industrial Sensor Solution" (CISS), HARTING USB PushPull CISS-cable, 12V/1A Power Supply

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Product Range

                                                                                                    MICA IIoT Solutions

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product