Product Information
Product Overview
BCM4343W IoT starter kit enables designers to easily prototype cloud-connected IoT designs and then rapidly move from development to production with a pre-certified wireless SoC module. Starter Kit features an Arduino form-factor baseboard and pre-certified Avnet BCM4343W SoC module. This Wi-Fi+BLE+MCU module combines an advanced Cypress's combo 2.4GHz 802.11 b/g/n Wi-Fi and Bluetooth® 4.1 SoC, together with 8Mb of SPI serial flash and an STM32F411 ARM® Cortex M4 microcontroller with 512KB flash and 128KB SRAM. The baseboard includes access to the MCU's various peripherals via Arduino compatible headers as well as a 2x6 format peripheral connector, allowing connection to a range of expansion boards for sensors, motors, digital I/O and analogue inputs. Typical applications include industrial automation, building automation, smart home appliances, IoT enabled sensors and Wi-Fi/BLE gateway.
- USB-based JTAG debugger/programmer and serial UART port
- Reset push button and user push button switch
- Two user LEDs, UART, JTAG and WLAN activity LEDs
- Ambient light sensor
- USB powered (5V), on-board high capacity 3.3V regulated supply
Contents
Avnet BCM4343W IoT starter board powered by WICED and Amazon Web Services (AWS), Micro USB cable, Quick start card.
Technical Specifications
Cypress
-
Cortex-M4
Avnet IoT Starter Kit Board BCM4343W, MicroUSB Cable, Quick Start Card
To Be Advised
32bit
ARM
BCM4343W, STM32F411
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate