ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. FPGA / CPLD
                                                                                                    4. Embedded Daughter Boards & Modules - FPGA / CPLD
                                                                                                    Print Page

                                                                                                    PL1EDB2000104

                                                                                                    WiFi add on board, Low Power, GPIO interface board, Serial (RS232) Port, SD Card Connector

                                                                                                    SYSTEM LEVEL SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SYSTEM LEVEL SOLUTIONS PL1EDB2000104
                                                                                                    ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                    Manufacturer Part NoPL1EDB2000104
                                                                                                    Newark Part No.68R2564
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Product Information

                                                                                                    SYSTEM LEVEL SOLUTIONS
                                                                                                    ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                    Manufacturer Part NoPL1EDB2000104
                                                                                                    Newark Part No.68R2564
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSystem Level Solutions
                                                                                                    Core ArchitectureFPGA
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithZG2100MC Wi-Fi Module
                                                                                                    Kit ContentsBoard, CD, Docs
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The PL1EDB2000104 is a WiFi add on board. This board is a GPIO interface board which plugs into the GPIO header of the Core Commander board to provide wireless interface to the Core Commander board. The Core Commander development board allows seamless IP core integration. This Core Commander board comes with a suite of SLS IP cores, drivers, and application software. Delivered as a complete package, the board and soft content ensures quick and easy implementation of industry leading cores with reduced risk and at a very low cost.

                                                                                                    • Low power ZG2100MC WiFi module
                                                                                                    • Serial (RS232) port
                                                                                                    • RS232 level translator MAX3243C
                                                                                                    • SD card connector
                                                                                                    • JTAG header
                                                                                                    • SPI\Iƒƒ2C header
                                                                                                    • Six user LEDs
                                                                                                    • GPIO Interface compatible with Core Commander

                                                                                                    Applications

                                                                                                    Wireless, Communications & Networking

                                                                                                    Contents

                                                                                                    Wi-Fi add on board, Installation CD containing Wireless reference design and demonstrations and Board reference manual.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    System Level Solutions

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Board, CD, Docs

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Core Architecture

                                                                                                    FPGA

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    ZG2100MC Wi-Fi Module

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product