Product Information
Product Overview
OM11083 is a LPCXpresso Base board designed for user to get started with experiments and prototyping immediately. The EA LPCXpresso Baseboard can be used in coordination with any of the LPCXpresso LPC1xxx microcontroller demo boards or mbed demo boards to provide a variety of interfaces and I/O devices. The board has been designed in cooperation with several Universities in order to also be suitable for training and education situations. The many on board peripherals increase the learning curve and speed up program development.
- Socket for LPCXpresso and mbed module
- SD/MMC memory card interface
- Shift register driving 7 segment LED
- Data flash SPI NOR flash
- MMA7455L accelerometer with I2C interface
- SC16IS752 I2C/SPI to 2x UART bridge
- USB to serial bridge, with automatic ISP activation
- Interface socket for XBee RF module
- Trimming potentiometer input
- Temperature sensor with PWM output
Applications
Hobby & Education, Portable Devices, Motor Drive & Control, Security, Communications & Networking, Embedded Design & Development, Metering, Embedded Design & Development
Contents
Baseboard, Software, Schematic, User manual.
Technical Specifications
NXP
-
-
EA LPCXpresso BaseBoard
Bis (2-ethylhexyl)phthalate (DEHP)
-
-
-
LPCXPRESSO Evaluation Boards For LPC Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate