2. Embedded Computers, Education & Maker Boards
                                                                                                    3. FPGA / CPLD
                                                                                                    4. Embedded Development Kits - FPGA / CPLD
                                                                                                    Print Page

                                                                                                    410-319

                                                                                                    Development Board, FPGA, Arty, Artix-7, Artix-35T

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT 410-319
                                                                                                    DIGILENT 410-319
                                                                                                    DIGILENT 410-319
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No410-319
                                                                                                    Newark Part No.40AH1637
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No410-319
                                                                                                    Newark Part No.40AH1637
                                                                                                    Silicon ManufacturerXilinx
                                                                                                    No. of Bits-
                                                                                                    Silicon Family NameArtix-7
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberXC7A35T-L1CSG324I
                                                                                                    Kit ContentsArty Board Artix-7 FPGA, Digilent Cardboard Packaging with Protective Foam
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    Arty is a ready-to-use development platform designed around the Artix-7 Field Programmable Gate Array (FPGA) from Xilinx. It was designed specifically for use as a MicroBlaze Soft Processing System. When used in this context, Arty becomes the most flexible processing platform you could hope to add to your collection, capable of adapting to whatever your project requires. Unlike other Single Board Computers, Arty isn’t bound to a single set of processing peripherals: One moment it’s a powerhouse chock-full of UARTS, SPIs, IICs, and an Ethernet MAC, and the next it’s a meticulous timekeeper with a dozen 32-bit timers.

                                                                                                    • Xilinx Artix-35T FPGA (xc7a35ticsg324-1L)
                                                                                                    • 256MB DDR3L with a 16-bit bus @ 667MHz
                                                                                                    • 16MB Quad-SPI Flash
                                                                                                    • USB-JTAG Programming circuitry
                                                                                                    • Powered from USB or any 7V-15V source
                                                                                                    • 4 x Pmod connectors
                                                                                                    • Arduino/chipKIT Shield connector

                                                                                                    Applications

                                                                                                    Electronics Design, Embedded Design & Development, IoT (Internet of Things)

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Xilinx

                                                                                                    Silicon Family Name

                                                                                                    Artix-7

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Arty Board Artix-7 FPGA, Digilent Cardboard Packaging with Protective Foam

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    XC7A35T-L1CSG324I

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product