Need more?
| Quantity | Price |
|---|---|
| 1+ | $312.140 |
Product Information
Product Overview
SK-KV260-G-ED is a KV260 starter kit with encryption disabled. It is comprised of a non-production version of the K26 system-on-module (SOM), carrier card, thermal solution. The SOM is very compact and only includes key components such as an AMD Zynq™ UltraScale+™ MPSoC based silicon device, memory, boot, and security module. The carrier card allows various interfacing options and includes a power solution and network connectors for camera, display, and microSD card. The thermal solution has a heat sink, heat sink cover, and fan. The Kria KV260 Vision AI Starter Kit is designed to provide customers a platform to evaluate their target applications and ultimately design their own carrier card with AMD K26 SOMs. While SOM itself has broad AI/ML applicability across markets and applications, target applications for the Kria KV260 Vision AI Starter Kit include smart city and machine vision, security cameras, retail analytics, and other industrial applications.
- 256K system logic cells, 144 block RAM blocks, 64 ultraRAM blocks and 1.2K DSP slices
- 4GB (4 x 512Mb x 16bit) [non-ECC] DDR4 memory
- 512Mb QSPI primary boot memory and microSD card secondary boot memory
- Ethernet interface: one 10/100/1000Mb/s and image sensor processor: OnSemi AP1302 13MP ISP
- Zynq UltraScale+ MPSoC hardware root of trust (RoT) in support of secure boot
- Infineon TPM2.0 in support of measured boot
- IAS MIPI sensor interfaces x2, Raspberry Pi camera interface x1, PMOD 12-pin interface x1
- USB3.0 interface x4, DisplayPort 1.2a x1, HDMI 1.4 x1
- DC input power: +12V and 3A and SOM supply: +5V, 3A (VCC-SOM)
- Dimension of the KV260 Starter Kit is 123mm x 140mm x 36mm
Contents
System-on-module (SOM), Carrier card, Thermal solution.
Technical Specifications
AMD
Kria
Cortex-A53, Cortex-R5F
Vision AI Starter Board Kria XCK26-C, Getting Started Document, Developer Stickers
To Be Advised
64bit
ARM
XCK26-C
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate