2. Embedded Computers, Education & Maker Boards
                                                                                                    3. FPGA / CPLD
                                                                                                    4. Embedded Development Kits - FPGA / CPLD
                                                                                                    Print Page

                                                                                                    EK-S6-SP605-G

                                                                                                    EVALUATION KIT, SPARTAN-6 FPGA

                                                                                                    AMD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMD EK-S6-SP605-G
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoEK-S6-SP605-G
                                                                                                    Newark Part No.32AC9662
                                                                                                    Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMD
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoEK-S6-SP605-G
                                                                                                    Newark Part No.32AC9662
                                                                                                    Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerXilinx
                                                                                                    No. of Bits-
                                                                                                    Silicon Family NameSpartan-6
                                                                                                    Core ArchitectureFPGA
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberXC6SLX45T-FGG484-3C
                                                                                                    Kit ContentsEval Brd XC6SLX45T-FGG484-3C, ISE Design Suite, Documentation, USB/Ethernet Cable, DVI-VGA Adapter
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The EK-S6-SP605-G from Xilinx is a Spartan-6 FPGA SP605 evaluation kit. The SP605 board enables hardware and software developers to create or evaluate designs targeting the Spartan-6 XC6SLX45T-3FGG484 FPGA. It conveniently delivers all the basic components of Xilinx base targeted design platform for developing broadcast, wireless communications, automotive, other cost and power sensitive applications that require transceiver capabilities in one package. This new kit provides an integration of hardware, software, IP and pre-verified reference designs so development can begin right out of the box. The kit provides a flexible environment for higher level system design including applications which need to implement features such as high speed serial transceivers, PCI Express®, DVI and/or DDR3. The SP605 development board includes an industry standard FMC (FPGA Mezzanine card) connector for scaling and customization to specific applications and markets.

                                                                                                    • Value added productivity integrated and AC adapter and 12V input power jack/switch
                                                                                                    • Accelerated development, simpler and smarter methodologies, easy to use solutions
                                                                                                    • Develop networking applications with 10/100/1000Mbps Ethernet
                                                                                                    • Hardware, design tools, IP and pre-verified reference designs
                                                                                                    • Demonstrates a high performance data transfer system using PCI Express® x1
                                                                                                    • Enabling high performance serial connectivity with GTP ports on FMC, SFP & SMA
                                                                                                    • 128MB DDR3 component memory, SPI x4 flash, linear BPI flash, system ACE CF, CompactFlash connector
                                                                                                    • VITA 57.1 FMC LPC connector, implements video display applications with DVI / VGA out
                                                                                                    • USB JTAG, clock generation, multi-gigabit transceiver (GTP MGTs), PCI Express® endpoint connectivity
                                                                                                    • SFP module connector, DVI CODEC, I2C bus, status LEDs, user I/O switches

                                                                                                    Applications

                                                                                                    Embedded Design & Development, Automotive

                                                                                                    Contents

                                                                                                    SP605 base board with XC6LX45T-FGG484-3 CES FPGA, ISE® design suite Logic edition, Documentation, Universal 12V power supply, Cables (2 USB, 1 Ethernet, 1 DVI-VGA adapter), Reference designs, demos, documentation and applications delivered on USB FLASH drive to get started quickly.

                                                                                                    Warnings

                                                                                                    Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

                                                                                                    Notes

                                                                                                    Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Xilinx

                                                                                                    Silicon Family Name

                                                                                                    Spartan-6

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Eval Brd XC6SLX45T-FGG484-3C, ISE Design Suite, Documentation, USB/Ethernet Cable, DVI-VGA Adapter

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    FPGA

                                                                                                    Silicon Core Number

                                                                                                    XC6SLX45T-FGG484-3C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product