2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  DK-V7-VC709-G

                                                                                                  DEVELOPMENT KIT, FPGA, VIRTEX-7

                                                                                                  AMD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMD DK-V7-VC709-G
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoDK-V7-VC709-G
                                                                                                  Newark Part No.42AC9934
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  14 In Stock

                                                                                                  Need more?

                                                                                                  1 Delivery in 1-3 Business Days(US stock)
                                                                                                  13 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$9,539.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9,539.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoDK-V7-VC709-G
                                                                                                  Newark Part No.42AC9934
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameVirtex-7
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberXC7VX690T-2FFG1761C
                                                                                                  Kit ContentsDev Board XC7VX690T-2FFG1761C, 4x 10Gb Ethernet TX/RX Modules, MEMS Oscillator, Vivado Design Suite
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  DK-V7-VC709-G is an AMD Virtex™ 7 FPGA VC709 connectivity kit. It is a 40Gb/s platform for high-bandwidth and high-performance applications containing all the necessary hardware, tools and IP to power quickly through your evaluation and development of connectivity systems. This includes a 40Gb/s targeted reference design featuring PCI Express Gen 3, a DMA IP core from Northwest Logic, 10GBase-R, AXI, and a Virtual FIFO memory controller interfacing to an external DDR3 memory. To control and monitor this design, the kit includes a connectivity GUI built on Fedora Live OS which includes all the software drivers. Additionally, this kit contains two fiber optic cables and four transceiver modules leveraged by this design.

                                                                                                  • 40Gb/s connectivity platform for high-bandwidth/performance applications using Virtex 7 VX690T FPGAs
                                                                                                  • Hardware, design tools, IP, and pre-verified reference designs
                                                                                                  • Demonstrates 10GBase-R interfacing to external DDR3 memory
                                                                                                  • Advanced memory interface with 2 4GB DDR3 SODIM Memory up to 933MHz/1866Mbps
                                                                                                  • Enabling serial connectivity with PCIe Gen3x8, 4 SFP+, SMA Pairs, and UART
                                                                                                  • Supports embedded processing with MicroBlaze, soft 32bit RISC
                                                                                                  • Develop networking and other serial applications with 4 SFP/SFP+ ports
                                                                                                  • Expand I/O with the FPGA Mezzanine card (FMC) interface
                                                                                                  • AC power adapter (12V) or ATX power
                                                                                                  • 4x SFP/SFP+ cages, 10x GTH ports to FMC, UART To USB bridge, PCI Express 8-lane edge connector

                                                                                                  Contents

                                                                                                  VC709 evaluation board, Four 10Gb Ethernet transceiver modules, Micro USB cable, Power adapter, Programmable MEMS oscillators, Full seat Vivado™ design suite: design edition, Two fiber optic patch cables, Mini USB cable, Power cord, Power delivery solutions.

                                                                                                  Notes

                                                                                                  Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Silicon Family Name

                                                                                                  Virtex-7

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Dev Board XC7VX690T-2FFG1761C, 4x 10Gb Ethernet TX/RX Modules, MEMS Oscillator, Vivado Design Suite

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Silicon Core Number

                                                                                                  XC7VX690T-2FFG1761C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.