Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSYSTEM LEVEL SOLUTIONS
Manufacturer Part NoPL1S015000100
Newark Part No.68R2575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSYSTEM LEVEL SOLUTIONS
Manufacturer Part NoPL1S015000100
Newark Part No.68R2575
Technical Datasheet
Silicon ManufacturerAltera
Core ArchitectureFPGA
Core Sub-ArchitectureCyclone
Silicon Core NumberEP3C
Silicon Family NameCyclone III
For Use WithDSP Development Kit, Cyclone III Edition
Kit ContentsBoard, CD, Docs
Product Range-
SVHCTo Be Advised
Product Overview
The PL1S015000100 is a data conversion HSMC (High Speed Mezzanine Card) snap on board. The data conversion HSMC (High Speed Mezzanine Card) can be used for developing DSP applications with Altera development boards that feature the high speed mezzanine card (HSMC) connector. The data conversion HSMC is created to provide a set of analog to digital and digital to analog interfaces including an audio codec interface.
- HSMC interface
- External clock in interface
- External clock out interface
- Two 14bit analog to digital (A to D) converter channels with 150MSPS
- Two 14bit, 250MSPS, 70dB digital to analog (D to A) converters
- One audio CODEC with input, output and amplified output
- Power supply
- I2C serial EEPROM
Applications
Communications & Networking
Contents
Data conversion HSMC, Jumper.
Technical Specifications
Silicon Manufacturer
Altera
Core Sub-Architecture
Cyclone
Silicon Family Name
Cyclone III
Kit Contents
Board, CD, Docs
SVHC
To Be Advised
Core Architecture
FPGA
Silicon Core Number
EP3C
For Use With
DSP Development Kit, Cyclone III Edition
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate