ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. DSPIC / PIC
                                                                                                    4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                    Print Page

                                                                                                    MCP46XXDM-PTPLS

                                                                                                    PICkit Serial Analyzer Interface, High Voltage Analog Switch, PICtail Plus Interface

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MCP46XXDM-PTPLS
                                                                                                    MICROCHIP MCP46XXDM-PTPLS
                                                                                                    MICROCHIP MCP46XXDM-PTPLS
                                                                                                    MICROCHIP MCP46XXDM-PTPLS
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP46XXDM-PTPLS
                                                                                                    Newark Part No.25R7949
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP46XXDM-PTPLS
                                                                                                    Newark Part No.25R7949
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Core ArchitecturePIC
                                                                                                    Core Sub-ArchitecturePIC24
                                                                                                    Silicon Core NumberMCP4631, MCP4632, MCP4641, MCP4642, MCP4651, MCP4652, MCP4661, MCP4662
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithExplorer 16 Development Boards, PICkit Serial Analyzers, PICDEM Demo Boards
                                                                                                    Kit ContentsBoard
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MCP46XXDM-PTPLS is a PICtail Plus daughter board demonstrates the features and abilities of MCP45XX and MCP46XX digital potentiometers. This board is designed to exclusively use the MCP46X1 devices. The MCP45XX and MCP46XX are digital potentiometers with an I2C interface. These devices have either 7bits or 8bits of resolution, single or dual offering, and are available as either volatile or non volatile memory options. This board is designed to easily operate with explorer 16 development board or PICkit serial analyser or other PICDEM demo board that includes a PICtail Plus female connector. The use of the explorer 16 board will require a tool to program the supplied firmware into the PIC24FJ128GA010 device. The use of any other PICDEM board will require the user to modify the supplied C source program appropriately. The use of the PICkit Serial analyser will require the PC GUI interface program to control the command and data sent to the MCP42XX devices serial port.

                                                                                                    • PICkit serial analyser interface
                                                                                                    • PICtail plus interface
                                                                                                    • MAX4582L high voltage analog switch to allow HVC voltage to be selected as one of four voltages
                                                                                                    • Jumpers to connect wiper pins (W0 and W1) to the PICDEM analog channels
                                                                                                    • Jumpers to allow terminal A pins to be connected to the AVDD or VAx (0,1)pad
                                                                                                    • Jumpers to allow terminal B pins to be connected to the VSS or VBx (0,1) pad
                                                                                                    • Connection point for easy connection to the resistor network terminal pins
                                                                                                    • PIC24 C program using standard microchip C I2C libraries

                                                                                                    Applications

                                                                                                    Audio, Power Management, Motor Drive & Control, Test & Measurement, Sensing & Instrumentation

                                                                                                    Contents

                                                                                                    MCP46XX PICtail Plus daughter board, Important Information "Read First"

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Core Sub-Architecture

                                                                                                    PIC24

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Board

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Core Architecture

                                                                                                    PIC

                                                                                                    Silicon Core Number

                                                                                                    MCP4631, MCP4632, MCP4641, MCP4642, MCP4651, MCP4652, MCP4661, MCP4662

                                                                                                    For Use With

                                                                                                    Explorer 16 Development Boards, PICkit Serial Analyzers, PICDEM Demo Boards

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product