• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. DSPIC / PIC
                                                                                                    4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                    Print Page

                                                                                                    TCAD001

                                                                                                    Development Board Microstick Plus, Provides 11 Different Peripherals, Piezo Buzzer

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    MICROCHIP TCAD001
                                                                                                    MICROCHIP TCAD001
                                                                                                    MICROCHIP TCAD001
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoTCAD001
                                                                                                    Newark Part No.66W7404
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoTCAD001
                                                                                                    Newark Part No.66W7404
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Core ArchitecturePIC, dsPIC
                                                                                                    Core Sub-ArchitecturePIC24, dsPIC33
                                                                                                    Silicon Core NumberMCP2551, MCP2200, TC1047A
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithMicrochip Microstick & Microstick II Dev Boards
                                                                                                    Kit ContentsDev Board Microstick Plus
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The Microstick Plus by ChipCAD is an expansion board for the popular Microstick (DM330013) and Microstick II (DM330013-2) development boards. It provides 11 different peripherals and is suitable for beginners as well as advanced users.

                                                                                                    • 4 user LEDs (two red and two blue)
                                                                                                    • standard pushbutton and capacitive touch button
                                                                                                    • MCP2551 CAN transceiver
                                                                                                    • MCP2200 USB-UART converter
                                                                                                    • MCP1525 2.5V reference voltage
                                                                                                    • TC1047A analogue temp sensor
                                                                                                    • TC1047A analog temp sensor
                                                                                                    • 32.768 kHz clock crystal
                                                                                                    • Piezo buzzer (up to 4kHz)

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Core Sub-Architecture

                                                                                                    PIC24, dsPIC33

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Dev Board Microstick Plus

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Core Architecture

                                                                                                    PIC, dsPIC

                                                                                                    Silicon Core Number

                                                                                                    MCP2551, MCP2200, TC1047A

                                                                                                    For Use With

                                                                                                    Microchip Microstick & Microstick II Dev Boards

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.