2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Development Kits - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  TDGL009

                                                                                                  Development Board, PIC32MX460 Chip Kit PRO MX4, USB 2.0, Program & Debug with MPLAB & MPIDE

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP TDGL009
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoTDGL009
                                                                                                  Newark Part No.76T2882
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoTDGL009
                                                                                                  Newark Part No.76T2882
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NamePIC32MX460Fxxxx
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC32
                                                                                                  Silicon Core NumberPIC32MX460F512L
                                                                                                  Kit ContentsDev Board PIC32MX460F512L, USB A to Micro B Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The TDGL009 is a chipKIT™ Pro MX4™ Development Board based on the PIC32MX460F512L microcontroller. It is compatible with Digilent's line of Pmod™ peripheral modules and is suitable for use with the MPLAB® IDE. This board is also compatible with the chipKIT platform's MPIDE development environment. The chipKIT platform and MPIDE are part of a PIC32-based system compatible with many existing Arduino® code examples, reference materials and other resources. The board includes a built in programmer/debugger, so no additional hardware is required for use with MPLAB X IDE. The kit contains everything needed to start developing embedded applications using either the MPLAB X IDE or the MPIDE.

                                                                                                  • 512kB Flash, 32kB RAM
                                                                                                  • USB 2.0 full speed On-The-Go (OTG)
                                                                                                  • 74 I/O pins
                                                                                                  • 15 Analogue inputs
                                                                                                  • chipKIT bootloader installed

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  PIC32MX460Fxxxx

                                                                                                  Core Sub-Architecture

                                                                                                  PIC32

                                                                                                  Kit Contents

                                                                                                  Dev Board PIC32MX460F512L, USB A to Micro B Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  PIC32MX460F512L

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.