2. Embedded Computers, Education & Maker Boards
                                                                                                    3. DSPIC / PIC
                                                                                                    4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                    Print Page

                                                                                                    AC320004-7

                                                                                                    PHY Daughter Board, KSZ8041, 10/100Mbps, Ethernet Switch

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP AC320004-7
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAC320004-7
                                                                                                    Newark Part No.07AH6400
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$152.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $152.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAC320004-7
                                                                                                    Newark Part No.07AH6400
                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberKSZ8041
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithMicrochip PIC32 Enet Starter Kit II(DM320004-2) and PIC32MZ Embedded w/ FPU Starter Kit (DM320007)
                                                                                                    Kit ContentsPHY Daughter Board KSZ8041
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    AC320004-7 is a KSZ8863 ETHERNET PHY daughter board which enables Ethernet communication with a variety of Microchip starter kits. This daughter board is designed specifically to be used with the PIC32 Ethernet Starter Kit II (DM320004-2) or the PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit (DM320007). It can also be used with other Microchip's development hardware.

                                                                                                    • RMII interface with MDC/MDIO management interface for register configuration
                                                                                                    • Fast start-up and link
                                                                                                    • Loopback modes for diagnostics
                                                                                                    • Integrated 3-port 10/100 managed switch with PHYs
                                                                                                    • IEEE 802.1q VLAN support
                                                                                                    • Optional SPI interface
                                                                                                    • Compliant with IEEE 802.3u standard

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    PHY Daughter Board KSZ8041

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    KSZ8041

                                                                                                    For Use With

                                                                                                    Microchip PIC32 Enet Starter Kit II(DM320004-2) and PIC32MZ Embedded w/ FPU Starter Kit (DM320007)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product