Product Information
Product Overview
The DM240313 is a XLP 8bit Development Board functions as a demonstration platform on initial power up. Designed as a true platform for low cost, highly configurable development system for new line of extreme low power 8bit PIC18 F or PIC16F enhanced core microcontrollers that allow for design of sleep currents down to 20nA. The board supports development for the PIC18F87K22 or PIC16LF1947 MCUs, which highlight the capabilities of each product family. The board can be powered by five different power sources including batteries or energy harvesting modules (sold separately), and it supports a variety of common components that can be selective enabled. The board is also expandable through the on board PICtail connector that permits the addition of capabilities such as RF connectivity. Board is pre programmed with a demonstration program.
- Built in capability for separately measuring microcontroller and board current consumption
- Current measurement terminals allow device or board level current measurements
- Expansion connector accessing full device pin out and breadboard prototype area
- Convenient connections for MPLAB PICkit 3, ICD3 or REAL ICE for in circuit programming and debugging
- USB interface for power and PC communication
- 24AA256 Low Power (100nA Sleep, 1.7V Vdd) SPI serial EEPROM
- Potentiometer (connected to 10bit A/D, analog input channel)
- Analog output temperature sensor and CTMU based diode temperature sensor
- LEDs for indication
- Power Options include AAA, CR2032, energy harvesting, USB, external, or 9V power supply
Applications
Embedded Design & Development, Wireless, Sensing & Instrumentation, RF Communications, Security
Contents
XLP 8 Bit Development Board, PIC16(L)F1947 Plug-In Module, PIC18F87K22 Plug-In Module, USB mini-B cable, Power Analyzer cable, Quick Start guide
Technical Specifications
Microchip
PIC18FxxKxx
PIC18
Board, Cables, Guide
No SVHC (04-Feb-2026)
8bit
PIC
PIC18F
-
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate