2. Embedded Computers, Education & Maker Boards
                                                                                                    3. DSPIC / PIC
                                                                                                    4. Embedded Development Kits - DSPIC / PIC
                                                                                                    Print Page

                                                                                                    MCP4XXXDM-DB

                                                                                                    Digital Potentiometer Daughter Board, MCP4XXX, 28-pin Header, PICDEM LCD, TC1240A, DIGIPOT

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MCP4XXXDM-DB
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP4XXXDM-DB
                                                                                                    Newark Part No.17M0647
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$39.190$10.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP4XXXDM-DB
                                                                                                    Newark Part No.17M0647
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    No. of Bits-
                                                                                                    Silicon Family Name-
                                                                                                    Core ArchitecturePIC
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberMCP4021
                                                                                                    Kit ContentsMCP4XXX Digital Potentiometer Daughter Board, Analog and Interface Demonstration Boards CD-ROM
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Alternatives for MCP4XXXDM-DB

                                                                                                    4 Products Found

                                                                                                    Product Overview

                                                                                                    The MCP4XXXDM-DB is a MCP4xxx digital potentiometer daughter board allows the system designer to quickly evaluate the operation of MCP42XXX and MCP402X digital potentiometers. The MCP42XXX are dual digital potentiometer devices that have the same characteristics as their single digital potentiometer devices (MCP41XXX). The MCP402x devices are non volatile devices that have similar characteristics as their volatile memory versions (MCP401X). The board supports two MCP42XXX devices to allow the resistor networks to be stacked and form a programmable windowed digital potentiometer and an MCP402X device, which can be replaced with an MCP401X device. The board has one MCP42010 device (10kΩ), which can be the rheostats at the ends, and one MCP42010 device (10kΩ) which is the potentiometer in the middle and a separate standalone potentiometer. The board also has a voltage doubler device (TC1240A), which can be used to show the WiperLock technology feature of the MCP4021.

                                                                                                    • MCP4XXXDM-DB allows to quickly evaluate the operation of MCP42XXX and MCP402X digital potentiometers
                                                                                                    • Header interface to PICDEM boards using 28 pin header
                                                                                                    • TC1240A voltage doubler to generate VIHH voltage for wiperlock technology evaluation
                                                                                                    • Jumpers for MCP4021 Pot (A, W, and B) to replace U1 Pot0 in desired circuit
                                                                                                    • Pads for easy connection to the digital potentiometer signals
                                                                                                    • Jumpers for routing signals from either a PICDEM HPC demo board or a PICDEM FS USB demo Board
                                                                                                    • Jumpers for configuration of U1 Pot0, U2 Pot0, and U2 Pot1 terminal connections

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Power Management

                                                                                                    Contents

                                                                                                    MCP4XXX Digital Potentiometer Daughter Board, CD ROM, User guide.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    MCP4XXX Digital Potentiometer Daughter Board, Analog and Interface Demonstration Boards CD-ROM

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    PIC

                                                                                                    Silicon Core Number

                                                                                                    MCP4021

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3E991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product