ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. DSPIC / PIC
                                                                                                    4. Embedded Development Kits - DSPIC / PIC
                                                                                                    Print Page

                                                                                                    DM163029

                                                                                                    Demo Kit, 917, Mechatronics, Demo Kit, Analog Temperature Sensor, RS-232 Interface

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DM163029
                                                                                                    MICROCHIP DM163029
                                                                                                    MICROCHIP DM163029
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM163029
                                                                                                    Newark Part No.29M8563
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM163029
                                                                                                    Newark Part No.29M8563
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    No. of Bits8bit
                                                                                                    Silicon Family NamePICDEM
                                                                                                    Core ArchitecturePIC
                                                                                                    Core Sub-ArchitecturePIC16
                                                                                                    Silicon Core NumberDM163029
                                                                                                    Kit ContentsPICDEM Mechatronics board, MCU samples, software and cables
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The DM163029 is a mechatronics demonstration kit. The demonstration board is an easy to use mechatronics development and demonstration platform. The mechatronics refers to implementing intelligent control in a mechanical system. The demonstration kit takes a hands on approach to learning about mechatronics. Jumper wires are provided in the kit which allow the developer to experiment with connecting the PIC microcontroller to various components on the board. These components include sensors, LEDs, human input devices and motor drivers. PICmicro microcontrollers are ideal for use in mechatronic systems due to their small size, high efficiency, speed and abundance of peripheral configurations. mechatronic systems range in complexity from a simple electromechanical switch with output multiplexing to the complex stabilizer control of a supersonic jet. The board comes with nine example projects which include firmware, connection diagrams (for the wire jumpers) and schematics.

                                                                                                    • PIC16F917 MCU with 8 MHz internal oscillator and On board LCD module
                                                                                                    • The on board contains over current protection circuit
                                                                                                    • PICDEM has ICSP programming capability and MPLAB ICD 2 interface connector
                                                                                                    • Optical speed sensor for brushed DC motor
                                                                                                    • 32.768KHz crystal for time generation
                                                                                                    • Board contains 5V regulator
                                                                                                    • It supports for RS 232 interface
                                                                                                    • 20 pin socket compatible with all 8 pin,14 pin and 20 pin flash MCU devices

                                                                                                    Applications

                                                                                                    Automation & Process Control, Embedded Design & Development, Industrial

                                                                                                    Contents

                                                                                                    PICDEM Mechatronics Printed Circuit Board (PCB) with motors, Pre-programmed PIC16F917 PICmicro, 10 wire jumpers, eight 2 pin shunts, CD ROM including(PICDEM Mechatronics User's Guide,Data sheets for the PIC16F91X, PIC16F631/677/685/687/689/690 and motors, Application notes and other technical documentation,Workshop in a Box presentation for training students on the board(speaker notes included), Sample kit including a PIC16F690 and PIC12F509 device, Microchip screwdriver, Registration Card.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Silicon Family Name

                                                                                                    PICDEM

                                                                                                    Core Sub-Architecture

                                                                                                    PIC16

                                                                                                    Kit Contents

                                                                                                    PICDEM Mechatronics board, MCU samples, software and cables

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    No. of Bits

                                                                                                    8bit

                                                                                                    Core Architecture

                                                                                                    PIC

                                                                                                    Silicon Core Number

                                                                                                    DM163029

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product