2. Embedded Computers, Education & Maker Boards
                                                                                                    3. DSPIC / PIC
                                                                                                    4. Embedded Development Kits - DSPIC / PIC
                                                                                                    Print Page

                                                                                                    DM240002

                                                                                                    Development Kit, Explorer 16, 44-Pin Board, PIC24, DSPIC33, Alpha-Numeric 16 x 2 LCD Display

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DM240002
                                                                                                    MICROCHIP DM240002
                                                                                                    MICROCHIP DM240002
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM240002
                                                                                                    Newark Part No.54M4471
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM240002
                                                                                                    Newark Part No.54M4471
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    No. of Bits8bit
                                                                                                    Silicon Family NamePIC24FJxxGAxxx, dsPIC33FJxxGPxxx
                                                                                                    Core ArchitecturePIC, dsPIC
                                                                                                    Core Sub-ArchitecturePIC24, dsPIC33
                                                                                                    Silicon Core NumberPIC24F, dsPIC33F
                                                                                                    Kit ContentsBoard, User Guide
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The DM240002 is a 44 pin low cost explorer 16 development board to evaluate the features and performace of Microchips new PIC24 microcontroller and dsPIC33 digital signal controller (DSC) families, and the new 32bit PIC32MX devices. Coupled with the MPLAB ICD 2 In Circuit Debugger or MPLAB REAL ICE, real time emulation and debug facilities speed evaluation and prototyping of application circuitry. The explorer 16 100 pin features two interchangeable Plug-In Modules (PIMs), one each for the PIC24FJ128GA010 and the dsPIC33FJ256GP710 DSC. The Explorer 16 44 pin features a Plug-In Module (PIM) for the PIC24FJ64GA004.

                                                                                                    • Featured with PIM for the PIC24FJ64GA004
                                                                                                    • Alpha numeric 16 x 2 LCD display
                                                                                                    • Interfaces to MPLAB ICD 2, MPLAB ICD 3, MPLAB REAL ICE and RS 232
                                                                                                    • Includes Microchip's TC1047A high accuracy, analog output temperature sensor
                                                                                                    • Full documentation CD includes user's guide, schematics and PWB layout
                                                                                                    • Expansion connector to access full devices pin out and bread board prototyping area
                                                                                                    • PICtail Plus connector for expansion boards

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Contents

                                                                                                    The Explorer 16 Development Board, A pre-programmed dsPIC33FJ256GP710 PIM, A pre programmed PIC24FJ64GA004 PIM, An RS 232 cable, The Explorer 16 Development CD ROM.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Silicon Family Name

                                                                                                    PIC24FJxxGAxxx, dsPIC33FJxxGPxxx

                                                                                                    Core Sub-Architecture

                                                                                                    PIC24, dsPIC33

                                                                                                    Kit Contents

                                                                                                    Board, User Guide

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    8bit

                                                                                                    Core Architecture

                                                                                                    PIC, dsPIC

                                                                                                    Silicon Core Number

                                                                                                    PIC24F, dsPIC33F

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Operating Instructions EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product