Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0647Copy
Newark Part No.88AH6281
Product RangeLattePanda Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0647Copy
Newark Part No.88AH6281
Product RangeLattePanda Series
Technical Datasheet
For Use WithDFRobot HUSKYLENS Development Boards
External Height15mm
External Width48mm
External Depth55mm
Enclosure MaterialSilicone
Body ColorBlack
Product RangeLattePanda Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Silicone sleeve for HUSKYLENS board
- Small in size, cute in shape
- Silicone material is soft and has stretch, so sleeve can perfectly fits the HUSKYLENS
- Provides protection against dust and splash water
- Can also prevent exposed components from bumping or short circuit
- Surface of the silicone sleeve is coated with the matte oil, so it is not easy to stain
- Hard to sticky dust
- Dimension is 55mm x 38mm x 15mm (not include ears), 55 x 48 x 15mm (include ears)
- Weight is 11g
- Has a smooth feel which brings a better experience
Technical Specifications
For Use With
DFRobot HUSKYLENS Development Boards
External Width
48mm
Enclosure Material
Silicone
Product Range
LattePanda Series
External Height
15mm
External Depth
55mm
Body Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate