ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Development Board Enclosures
                                                                                                    Print Page

                                                                                                    A000009

                                                                                                    ENCLOSURE, BOX FOR ARDUINO UNO / MEGA

                                                                                                    ARDUINO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ARDUINO A000009
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoA000009
                                                                                                    Newark Part No.13T9276
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ARDUINO
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoA000009
                                                                                                    Newark Part No.13T9276
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithArduino Uno, Duemilanove & Arduino Mega Board
                                                                                                    External Height35mm
                                                                                                    External Width62mm
                                                                                                    External Depth112mm
                                                                                                    Enclosure MaterialABS, Polycarbonate
                                                                                                    Body ColorBlack
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The A000009 is a perfect enclosure for any Arduino project, the internal mounting plastic pins are designed to fit in all Arduino boards. This enclosure is particularly well suited for Arduino Uno, Arduino Duemilanove and the Arduino Mega with the Ethernet shield mounted on top. We have to break the two central plastic pins to make room for the Arduino Mega fit properly. The sliding slot of the Ethernet socket is removable, as is the battery slot. A 9V battery will fit in the back, making it suitable for wireless projects.

                                                                                                    • 62mm wide x 112mm depth x 35mm (39mm) height
                                                                                                    • Material: PC-ABS V0, UL 94 flame retardant. It's UV filtered, chlorine and bromine free

                                                                                                    Applications

                                                                                                    Communications & Networking, Wireless

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Arduino Uno, Duemilanove & Arduino Mega Board

                                                                                                    External Width

                                                                                                    62mm

                                                                                                    Enclosure Material

                                                                                                    ABS, Polycarbonate

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    35mm

                                                                                                    External Depth

                                                                                                    112mm

                                                                                                    Body Color

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product