Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBG-32618
Newark Part No.88W3963
Technical Datasheet
For Use WithArduino, Beagle Bone, DIY Electronics , NXP Board, Olimex, Robotics & Raspberry Pi Model A/B/B+
External Height5.02mm
External Width5.02mm
External Depth3.66mm
Enclosure MaterialABS
Body ColorGray
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
BG-32618 is a board-ganizer enclosure kit.
- External dimension is 5" x 5" x 3.5" (L x W x D)
- Made of esthetically pleasing smoke colored durable and impact resistant ABS (UL94-HB)
- Board-ganizer allows the user to assemble up to 4 PCBs and shields (with no breadboard)
- Combine and mix boards with no need of additional hardware
- The enclosure is designed to accommodate an optional 600 tie points breadboard
- Geared for design engineers, hobbyists and students providing easy access for seamless experimenting
- Fold-and-flatten feature allows boards to be secured side by side for easy connection and wiring
- Rolls up into a compact 5 x 5 x 3.5” enclosure - without the need of undoing any of the wiring
- All plug-in connections (USB, HDMI) can be connected from all sides via specially designed openings
Technical Specifications
For Use With
Arduino, Beagle Bone, DIY Electronics , NXP Board, Olimex, Robotics & Raspberry Pi Model A/B/B+
External Width
5.02mm
Enclosure Material
ABS
Product Range
-
External Height
5.02mm
External Depth
3.66mm
Body Color
Gray
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate