• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. BeagleBoard
                                                                                                    4. Embedded Single Board Computers - SBC - BeagleBoard
                                                                                                    Print Page

                                                                                                    102991698

                                                                                                    SBC, BeagleV-Ahead, T-Head TH1520, RISC-V, Xuantie C910, 64bit, 4GB RAM, 16GB eMMC, Wifi

                                                                                                    BEAGLEBOARD
                                                                                                    BEAGLEBOARD 102991698
                                                                                                    BEAGLEBOARD 102991698
                                                                                                    BEAGLEBOARD 102991698
                                                                                                    BEAGLEBOARD 102991698
                                                                                                    BEAGLEBOARD 102991698
                                                                                                    BEAGLEBOARD 102991698
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBEAGLEBOARD
                                                                                                    Manufacturer Part No102991698
                                                                                                    Newark Part No.77AK6556
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    33 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$184.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $184.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BEAGLEBOARD
                                                                                                    ManufacturerBEAGLEBOARD
                                                                                                    Manufacturer Part No102991698
                                                                                                    Newark Part No.77AK6556
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerT-Head
                                                                                                    Silicon Family NameXuanTie
                                                                                                    Core ArchitectureRISC-V
                                                                                                    Core Sub-ArchitectureC910
                                                                                                    Silicon Core NumberTH1520
                                                                                                    Kit ContentsBeagleV Ahead Single Board Computer TH1520
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    BeagleV-Ahead is an advanced single-board computer with a powerful RISC-V instruction set architecture, AI acceleration, hybrid network connection, and a wide range of interfaces. It supports multiple operating systems and is ideal for both complex AI systems and simple embedded projects. It has many I/O interfaces, which make it perfect for various applications such as embedded systems, AI, robotics, IoT systems etc.

                                                                                                    • System on chip Alibaba T-Head TH1520, 2GHz quad-core RISC-V 64GCV Xuantie C910 central processing unit (CPU)
                                                                                                    • 4GB LPDDR4 RAM and 16GB on-board eMMC Flash
                                                                                                    • 50GFLOPS, 3Mpixel/s Imagination BXM-4-64 graphics processing unit (GPU)
                                                                                                    • 4TOPS@INT8 neural processing unit (NPU) @ 1GHz
                                                                                                    • Integrated 2.4GHz and 5GHz WiFi
                                                                                                    • USB3 super-speed (5Gbps) micro-AB for power and data
                                                                                                    • Gigabit Ethernet with RJ45 x 1
                                                                                                    • 1 x micro SD socket
                                                                                                    • 2 x 2GB LPDDR4x, 16bits x 2 channels, 2133MHz
                                                                                                    • Support Yocto

                                                                                                    Contents

                                                                                                    BeagleV Ahead board, One (1) 2.4GHz/5GHz antenna, Super-speed micro-B OTG cable, Quick-start card.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    T-Head

                                                                                                    Core Architecture

                                                                                                    RISC-V

                                                                                                    Silicon Core Number

                                                                                                    TH1520

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Silicon Family Name

                                                                                                    XuanTie

                                                                                                    Core Sub-Architecture

                                                                                                    C910

                                                                                                    Kit Contents

                                                                                                    BeagleV Ahead Single Board Computer TH1520

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.