ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. AVR
                                                                                                    4. Embedded Development Kits - AVR
                                                                                                    Print Page

                                                                                                    ADAFRUIT FLORA WEARABLES

                                                                                                    Adafruit Challenge Pack, ATmega, AVR, 8Bit, Built-in USB Support

                                                                                                    ADAFRUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADAFRUIT ADAFRUIT FLORA WEARABLES
                                                                                                    ADAFRUIT ADAFRUIT FLORA WEARABLES
                                                                                                    ADAFRUIT ADAFRUIT FLORA WEARABLES
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part NoADAFRUIT FLORA WEARABLES
                                                                                                    Newark Part No.87W8890
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ADAFRUIT
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part NoADAFRUIT FLORA WEARABLES
                                                                                                    Newark Part No.87W8890
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    No. of Bits8bit
                                                                                                    Silicon Family NameATmega
                                                                                                    Core ArchitectureAVR
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Kit Contents13x brds, conductive thread/ cloth/ needles, jumper wires, Cable, batts, H/W+ components
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The ADAFRUIT FLORA WEARABLES is a starter kit which includes plenty of parts to make a few different fun projects. There's a Flora motherboard, a GPS module that can also perform location datalogging, eight ultra bright chainable RGB pixels, a battery holder and batteries, two types of our high quality stainless steel thread, alligator clips to help to test out parts, a USB cable for reprogramming the Flora and some parts to make a wearable remote control.

                                                                                                    • Kit with plenty of parts for making different fun projects

                                                                                                    Applications

                                                                                                    Hobby & Education

                                                                                                    Contents

                                                                                                    FLORA main board, Flora wearable GPS module, Eight flora RGB NeoPixels V2, 3 AAA battery holder, Stainless thin and medium conductive thread, Needle set, Alligator clip test lead, USB cable, 4 alkaline AAA batteries, Two PN2222 transistors, Two 5mm IR LEDs, Two 100ohm resistors, FLORA GPS starter pack, Tactile switch, Magnetic pin back, TSL2561 Flora lux sensor, LSM303 Flora accelerometer/compass sensor, JST-PH battery extension cable, TCS34725 Flora colour sensor, Woven conductive fabric.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Silicon Family Name

                                                                                                    ATmega

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    13x brds, conductive thread/ cloth/ needles, jumper wires, Cable, batts, H/W+ components

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Bits

                                                                                                    8bit

                                                                                                    Core Architecture

                                                                                                    AVR

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:7A994
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product