Product Information
Product Overview
ATSTK600-LCD160 is a breakout board for a 160 segment LCD display. It is used together with the STK600 and an ATmega MCU w/ LCD driving capabilities. The STK600-LCD160 is connected to the STK600 through a set of 10 pin ribbon cables. The ATmega devices that only supports 100 segments can also be used, but with a reduced set of segments on the LCD. The STK600-LCD160 should then be connected to the STK600 through the four rightmost headers.
- Board for a 160 segment LCD display
- Used together with the STK600 and an ATmega MCU w/ LCD driving capabilities
- The board is designed to easily connect to STK600 with flat cables
- LCD module for testing with the megaAVR LCD Controller/driver
- Can also be used for LCD enabled AVR XMEGA (no SW drivers available)
Applications
Automation & Process Control, Automotive, Building Automation, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, Motor Drive & Control, Sensing & Instrumentation
Contents
One STK600-LCD160 board, 6 pcs of 10-lead flat cable
Technical Specifications
Microchip
megaAVR
-
Breakout Board STK600
No SVHC (04-Feb-2026)
AVR
-
STK600 Starter Kit and Development System
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate