2. Embedded Computers, Education & Maker Boards
                                                                                                    3. AVR
                                                                                                    4. Embedded Development Kits - AVR
                                                                                                    Print Page

                                                                                                    AT32UC3L0-XPLD

                                                                                                    Evaluation Kit, Temp Sensor, 32bit, Ultra Low Power Consumption

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP AT32UC3L0-XPLD
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT32UC3L0-XPLD
                                                                                                    Newark Part No.68T4600
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$45.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 3
                                                                                                    Multiple: 1
                                                                                                    $136.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT32UC3L0-XPLD
                                                                                                    Newark Part No.68T4600
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameAVR
                                                                                                    Core ArchitectureAVR
                                                                                                    Core Sub-ArchitectureAVR UC3
                                                                                                    Silicon Core NumberAT32UC3L064
                                                                                                    Kit ContentsUC3-L0 Xplained MCU evaluation board
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    AT32UC3L0-XPLD evaluation kit is a hardware platform for evaluating the AT32UC3L064 microcontroller. The high performance 32bit AVR UC3 RISC microcontroller is designed for cost sensitive embedded applications that require low power consumption, high code density, and high performance. The microcontroller's memory protection unit (MPU) and fast, flexible interrupt controller support the latest real time operating systems. The secure access unit (SAU) with MPU provide enhanced security and integrity. A rich set of DSP instructions delivers higher computational capability. The kit offers a range of features that enable the AVR UC3 user to get started using AVR UC3 peripherals right away and understand how to integrate the AVR UC3 device in their own design.

                                                                                                    • AT32UC3L064 microcontroller
                                                                                                    • Use the QTouch library to detect touches on the touch button and slider
                                                                                                    • Read temperature sensor with the ADC
                                                                                                    • Use PWM as input to an analogue filter and ADC to measure the filter response
                                                                                                    • One push button to interact with the microcontroller
                                                                                                    • One RGB LED to show status information
                                                                                                    • Program the kit via boot loader or programmer
                                                                                                    • Expand the board with Xplained top modules
                                                                                                    • Board controller with UART to USB bridge
                                                                                                    • Easy to reprogram with just a USB cable and a pre-programmed Boot loader

                                                                                                    Applications

                                                                                                    Communications & Networking, Embedded Design & Development, Sensing & Instrumentation, Consumer Electronics, Communications & Networking, Security, Motor Drive & Control, Portable Devices

                                                                                                    Warnings

                                                                                                    Don't power the board without jumper or an ammeter mounted on the header. The device may be damaged

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Silicon Family Name

                                                                                                    AVR

                                                                                                    Core Sub-Architecture

                                                                                                    AVR UC3

                                                                                                    Kit Contents

                                                                                                    UC3-L0 Xplained MCU evaluation board

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    AVR

                                                                                                    Silicon Core Number

                                                                                                    AT32UC3L064

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product