ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. AVR
                                                                                                    4. Embedded Development Kits - AVR
                                                                                                    Print Page

                                                                                                    ATMEGA256RFR2-XSTK

                                                                                                    Starter Kit, Xpld Pro, AVR RISC

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                    MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                    MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                    MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                    MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                    MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                    MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                    MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                    MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                    MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                    MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                    MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                    MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                    MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                    MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATMEGA256RFR2-XSTK
                                                                                                    Newark Part No.66W5520
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$183.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $183.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATMEGA256RFR2-XSTK
                                                                                                    Newark Part No.66W5520
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    No. of Bits8bit
                                                                                                    Silicon Family NameATmega
                                                                                                    Core ArchitectureAVR
                                                                                                    Core Sub-ArchitectureAVR
                                                                                                    Silicon Core NumberATmega256RFR2
                                                                                                    Kit ContentsEval Board ATmega256RFR2, On Board Embedded Debugger
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ATMEGA256RFR2-XSTK Xplained Pro starter kit is ideal for evaluation and prototyping with the ATmega256RFR2 microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATmega256RFR2 and explains how to integrate the device in a customer design. ATmega256RFR2 is a low power CMOS 8bit MCU based on the AVR enhanced RISC architecture combined with a high data rate transceiver for the 2.4GHz ISM band. The I/O1 Xplained Pro provides a light sensor, temperature sensor, and microSD card. The OLED1 Xplained Pro provides a 128 x 32 OLED display, 3 LEDs and 3 push buttons. The PROTO1 Xplained Pro provides easy prototyping on the Xplained Pro Platform. The Xplained Pro MCU series evaluation kits include an on board Embedded Debugger, and no external tools are necessary to program or debug the ATmega256RFR2.

                                                                                                    • ATmega256RFR2 microcontroller
                                                                                                    • One mechanical reset button
                                                                                                    • One mechanical user pushbutton (wake up, boot loader entry or general purpose)
                                                                                                    • One user yellow LED
                                                                                                    • 32.768KHz crystal and 16MHz crystal
                                                                                                    • 5 Xplained Pro extension headers (2 headers are duplicates)
                                                                                                    • Antenna diversity includes ceramic RF antenna and SMA connector for external antenna
                                                                                                    • Temperature sensor
                                                                                                    • Embedded debugger
                                                                                                    • USB powered

                                                                                                    Applications

                                                                                                    Wireless, Communications & Networking

                                                                                                    Contents

                                                                                                    MCU board, I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro extension boards, 2 micro USB cables.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Silicon Family Name

                                                                                                    ATmega

                                                                                                    Core Sub-Architecture

                                                                                                    AVR

                                                                                                    Kit Contents

                                                                                                    Eval Board ATmega256RFR2, On Board Embedded Debugger

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    8bit

                                                                                                    Core Architecture

                                                                                                    AVR

                                                                                                    Silicon Core Number

                                                                                                    ATmega256RFR2

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product