2. Embedded Computers, Education & Maker Boards
                                                                                                    3. AVR
                                                                                                    4. Embedded Development Kits - AVR
                                                                                                    Print Page

                                                                                                    ATSTK600

                                                                                                    Starter Development Kit, AVR & AVR32,AVR UC3, Flexible Routing and Socket Card System

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ATSTK600
                                                                                                    MICROCHIP ATSTK600
                                                                                                    MICROCHIP ATSTK600
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATSTK600
                                                                                                    Newark Part No.68T3413
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATSTK600
                                                                                                    Newark Part No.68T3413
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    No. of Bits8bit
                                                                                                    Silicon Family NameATmega
                                                                                                    Core ArchitectureAVR
                                                                                                    Core Sub-ArchitecturemegaAVR
                                                                                                    Silicon Core NumberAVR XMEGA
                                                                                                    Kit ContentsSTK600 Routing and Socket card, Power Cable, USB High Speed cable, Cable Kit,2 sets of screws/nuts, 1 set of clips, MCU card for ATmega2560
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    ATSTK600 is a complete starter kit and development system for 8bit and 32bit AVR microcontrollers that gives designers a quick start to develop code on the AVR, with advanced features for prototyping and testing new designs. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system, which routes the signals from the device to the appropriate hardware. The system consists of a generic socket card, on which the AVR device is inserted, and a device specific signal routing card, which routes the signals from the socket pins to the different functions on the STK600 main board dependant on the device. This design simplifies hardware setup when switching from one AVR device to another, since all connections from the device to the motherboard are determined by the routing card, a custom board for each device. The routing system is purely passive, so all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour.

                                                                                                    • AVR Studio 4/AVR32 Studio compatible
                                                                                                    • USB interface to PC for programming and control
                                                                                                    • Powered from USB bus or from an external 10Vdc to 15Vdc power supply
                                                                                                    • Adjustable target VCC (0V to 5.5V)
                                                                                                    • Two adjustable reference voltages with high accuracy (0V to 5V, 10mV res)
                                                                                                    • Clock oscillator, adjustable on the fly from AVR Studio (0MHz to 50MHz, 0.1% res)
                                                                                                    • Serial ISP of tinyAVR and megaAVR devices
                                                                                                    • PDI Programming of AVR XMEGA devices
                                                                                                    • JTAG programming of 8bit megaAVR, 8/16bit AVR XMEGA and 32bit AVR UC3 devices
                                                                                                    • Wire Programming of 32bit AVR UC3 devices

                                                                                                    Applications

                                                                                                    Automotive, Communications & Networking, Building Automation, Motor Drive & Control, Security, Consumer Electronics, Industrial, Sensing & Instrumentation, Lighting, Metering

                                                                                                    Contents

                                                                                                    Power Cable, USB High Speed cable, Cable Kit, 2 sets of screws/nuts, 1 set of clips, MCU card for ATmega2560

                                                                                                    Notes

                                                                                                    Note that a routing card and socket card for the specific device would need to be purchase separately.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Silicon Family Name

                                                                                                    ATmega

                                                                                                    Core Sub-Architecture

                                                                                                    megaAVR

                                                                                                    Kit Contents

                                                                                                    STK600 Routing and Socket card, Power Cable, USB High Speed cable, Cable Kit,2 sets of screws/nuts, 1 set of clips, MCU card for ATmega2560

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    No. of Bits

                                                                                                    8bit

                                                                                                    Core Architecture

                                                                                                    AVR

                                                                                                    Silicon Core Number

                                                                                                    AVR XMEGA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product