2. Embedded Computers, Education & Maker Boards
                                                                                                    3. AVR
                                                                                                    4. Embedded Daughter Boards & Modules - AVR
                                                                                                    Print Page

                                                                                                    ATSTK600-LCD160

                                                                                                    Breakout Board, For 160 Segment LCD Display, For STK600 and ATmega MCU

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ATSTK600-LCD160
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATSTK600-LCD160
                                                                                                    Newark Part No.68T3415
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATSTK600-LCD160
                                                                                                    Newark Part No.68T3415
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Core ArchitectureAVR
                                                                                                    Core Sub-ArchitecturemegaAVR
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithSTK600 Starter Kit and Development System
                                                                                                    Kit ContentsBreakout Board STK600
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ATSTK600-LCD160 is a breakout board for a 160 segment LCD display. It is used together with the STK600 and an ATmega MCU w/ LCD driving capabilities. The STK600-LCD160 is connected to the STK600 through a set of 10 pin ribbon cables. The ATmega devices that only supports 100 segments can also be used, but with a reduced set of segments on the LCD. The STK600-LCD160 should then be connected to the STK600 through the four rightmost headers.

                                                                                                    • Board for a 160 segment LCD display
                                                                                                    • Used together with the STK600 and an ATmega MCU w/ LCD driving capabilities
                                                                                                    • The board is designed to easily connect to STK600 with flat cables
                                                                                                    • LCD module for testing with the megaAVR LCD Controller/driver
                                                                                                    • Can also be used for LCD enabled AVR XMEGA (no SW drivers available)

                                                                                                    Applications

                                                                                                    Automation & Process Control, Automotive, Building Automation, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, Motor Drive & Control, Sensing & Instrumentation

                                                                                                    Contents

                                                                                                    One STK600-LCD160 board, 6 pcs of 10-lead flat cable

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Core Sub-Architecture

                                                                                                    megaAVR

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Breakout Board STK600

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Core Architecture

                                                                                                    AVR

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    STK600 Starter Kit and Development System

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product