ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Daughter Boards & Modules - ARM
                                                                                                    Print Page

                                                                                                    US082-HS3001EVZ

                                                                                                    Evaluation Board, HS3001, Relative Humidity and Temperature Sensor

                                                                                                    Date/Lot Code

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS US082-HS3001EVZ
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoUS082-HS3001EVZ
                                                                                                    Newark Part No.76AK7189
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoUS082-HS3001EVZ
                                                                                                    Newark Part No.76AK7189
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerRenesas
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberHS3001
                                                                                                    Silicon Family Name-
                                                                                                    For Use With-
                                                                                                    Kit ContentsEvaluation Board HS3001
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    US082-HS3001EVZ is a relative humidity sensor Pmod™ board. This board enables quick prototyping for a custom system design with HS3001, a high-performance relative humidity and temperature sensor. The board provides a standard Pmod™ Type 6A connection for the on-board sensor to plug into any desired MCU evaluation kit with a matching connector. It features Pmod connectors on both sides of board allowing additional Type 6/6A boards to be connected in a daisy-chained solution with multiple sensors on the same MCU Pmod connector. Significantly reducing development time, software support present in the Renesas IDE (e2 studio) generates code that connects sensor and MCU. Because of standard connector and software support, US082-HS3001EVZ is the best choice to rapidly create an IoT system with the Renesas Quick-Connect IoT. Typical applications include Cloud connected Wi-Fi & Bluetooth® low energy sensor hub, LoRa®-based solutions for RL78 family and LoRa®-based solutions for RA family.

                                                                                                    • Relative humidity HS3001 sensor sample mounted, RH accuracy is ±1.5%RH
                                                                                                    • Operating temperature range from -40°C to 105°C
                                                                                                    • Standardized Type 6A Pmod connector supports I2C Extended interface
                                                                                                    • Dual connectors allow pass-through signals for daisy-chained solutions
                                                                                                    • Software support in e2 studio minimizes development time with one-click code generation

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Renesas

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Evaluation Board HS3001

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    HS3001

                                                                                                    For Use With

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product