| Quantity | Price |
|---|---|
| 1+ | $343.310 |
Product Information
Product Overview
OM13029,598 is a LPC4088 developer’s kit based on ARM Cortex-M4 LPC4088 microcontroller. LPC4088 OEM board and OEM base board hardware design together form the LPC4088 developer’s kit. The LPC4088 OEM board lets user get up and running quickly. The small form factor OEM board offers many unique features that ease user learning curve and program development. The board has been designed for OEM applications. The LPC4088-32 OEM board provides a quick and easy solution for implementing a high performance ARM Cortex-M4 based design around the LPC4088. There is an accompanying OEM base board that can be used for initial prototyping work.
- Cortex-M4 LPC4088 microcontroller in BGA package
- 100/10M Ethernet interface based on SMSC LAN8720 Ethernet PHY
- 3.3V powering for OEM board
- 200 pos, 0.6mm pitch SODIMM connector for OEM board
- LCD expansion connector with control signals for touch screen interface
- Expansion connector with all OEM board signals
- Ethernet connector (RJ45)
- CAN interface & connector (provision for second CAN interface, but not mounted)
- MMC/SD interface & connector
- Power supply, either via USB or external 5VDC
Applications
Communications & Networking, Industrial, Medical, Consumer Electronics, Automotive
Contents
LPC4088 OEM board, OEM base board, USB cable, Headset with microphone, Serial number that gives user access to the support site for this product.
Warnings
The LPC4088 OEM Board and OEM Base Board come without any case/box and all components are exposed for finger touches and therefore extra attention must be paid to ESD precaution.
Technical Specifications
NXP
LPC4000
Cortex-M4
Base board, MCU card
No SVHC (27-Jun-2024)
32bit
ARM
LPC43xx
-
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate