2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Daughter Boards & Modules - ARM
                                                                                                    Print Page

                                                                                                    X-STM32MP-MSP01

                                                                                                    Evaluation Board, ISM330DHCX/IIS2MDC/IIS2DLPC/STTS22H/LPS22HH/VD6283TX/VL53L5CX, Sensor

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS X-STM32MP-MSP01
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoX-STM32MP-MSP01
                                                                                                    Newark Part No.01AM1327
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    5 Delivery in 1-3 Business Days(US stock)
                                                                                                    5 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$40.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $40.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoX-STM32MP-MSP01
                                                                                                    Newark Part No.01AM1327
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSTMicroelectronics
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberISM330DHCX, IIS2MDC, IIS2DLPC, STTS22H, LPS22HH, VD6283TX, VL53L5CX
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithSTMicroelectronics STM32MP157F-DK2 Discovery Kit and Raspberry Pi Boards
                                                                                                    Kit ContentsEvaluation Board STM32MP
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    X-STM32MP-MSP01 is a STM32MP expansion board for motion MEMS, environmental, ToF, and ALS sensor applications. This is a multisensor evaluation board that embeds motion MEMS, environmental, ambient light and Time-of-Flight sensors, a digital microphone, and an NFC tag. This board works with the STM32MPU discovery kit. It can be used with the X-LINUX-MSP1 to read the sensors. The X-STM32MP-MSP01 main devices are the ISM330DHCX 3-axis accelerometer and gyroscope, the IIS2MDC 3-axis magnetometer, and the LPS22HH MEMS nano pressure sensor. The board also includes the STTS22H digital temperature sensor, the VD6283TX ambient light sensor, the IIS2DLPC 3-axis accelerometer, the VL53L5CX multizone ranging sensor, and the MP23DB02MM digital MEMS microphone. The on-board dynamic NFC/RFID tag IC can work with a dual interface for the I²C, through a 13.56MHz RFID reader, or via an NFC phone.

                                                                                                    • X-STM32MP-MSP01 interfaces w/ STM32MP1Dev via 40-pin GPIO connector pins using I²C, SPI, GPIO pins
                                                                                                    • Compatible with STM32MP157F-DK2 and a Raspberry Pi GPIO connector layout
                                                                                                    • Dynamic NFC/RFID tag
                                                                                                    • Digital microphone
                                                                                                    • Standard DIL 24 pin socket for adapter boards

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    STMicroelectronics

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Evaluation Board STM32MP

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    ISM330DHCX, IIS2MDC, IIS2DLPC, STTS22H, LPS22HH, VD6283TX, VL53L5CX

                                                                                                    For Use With

                                                                                                    STMicroelectronics STM32MP157F-DK2 Discovery Kit and Raspberry Pi Boards

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product