| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMCM-0960-MOTIONPY V21Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68AJ2244 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $123.520 |
Product Information
| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMCM-0960-MOTIONPY V21Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68AJ2244 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| Silicon Family Name | STM32 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4 |
| Silicon Core Number | STM32F405RGT6 |
| Kit Contents | MicroPython SBC Board STM32F405RGT6 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
TMCM-0960-MOTIONPY V21 is a general purpose MicroPython platform for motion control applications. It comes with various interfaces onboard and is compatible with many Trinamic Modules, making it the swiss-army-knife for engineers. This application note describes how to use the MotionPy together with TMCL-modules and external TMCL-Masters. The TMCM-0960-MotionPy is the swiss-army-knife for prototyping, testing and debugging motion control applications. It serves as a MicroPython platform for user-scripts and comes equipped with all the required libraries and hardware peripherals onboard. This way, it is compatible with most TMCL-Modules via RS232, RS485 and CAN bus systems.
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32F405RGT6 |
| Product Range | - |
| Silicon Family Name | STM32 |
|---|---|
| Core Sub-Architecture | Cortex-M4 |
| Kit Contents | MicroPython SBC Board STM32F405RGT6 |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |