2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Daughter Boards & Modules - ARM
                                                                                                    Print Page

                                                                                                    FRDM-MC-LVBLDC

                                                                                                    Add-on Board, for FRDM Platform, 3P PMSM Motor Controller, Rotation/Linear Motion, 10-15VDC

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP FRDM-MC-LVBLDC
                                                                                                    NXP FRDM-MC-LVBLDC
                                                                                                    NXP FRDM-MC-LVBLDC
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoFRDM-MC-LVBLDC
                                                                                                    Newark Part No.51Y4954
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$52.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $52.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoFRDM-MC-LVBLDC
                                                                                                    Newark Part No.51Y4954
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithFRDM-KV31F & FRDM-KV10Z Freedom Development Boards
                                                                                                    Kit ContentsAdd-on Board, Quick Reference Card
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The FRDM-MC-LVBLDC is a freedom development platform for low-voltage, 3-phase BLDC motor control. The FRDM-MC-LVBLDC low-voltage, 3-phase Brushless DC (BLDC) freedom development board platform adds BLDC motor control capabilities such as rotational or linear motion to users design applications. This evaluation board in a shield form factor when combined with NXPs brushless DC motor control reference software effectively turns the freedom development board platform into a complete motor control reference design which is compatible with existing freedom development platforms (FRDM-KV31F and FRDM-KV10Z).

                                                                                                    • Power supply input voltage DC range from 10VDC to 15VDC via 5.5mm x 2.1mm barrel connector
                                                                                                    • Output current up to 5A RMS
                                                                                                    • Power supply reverse polarity protection circuitry
                                                                                                    • 3 phase bridge inverter (6-MOSFET’s)
                                                                                                    • 3 phase MOSFET gate driver with over current and under voltage protection
                                                                                                    • Analogue sensing (DC bus voltage, DC bus current, 3-phase back-EMF voltage)
                                                                                                    • 5.5VDC auxiliary power supply providing FRDM MCU board supply
                                                                                                    • Motor speed/position sensors interface
                                                                                                    • Freedom motor control headers compatible with Arduino R3 pin layout

                                                                                                    Applications

                                                                                                    Embedded Design & Development, Motor Drive & Control

                                                                                                    Contents

                                                                                                    FRDM-MC-LVBLDC freedom development platform, Quick start card.

                                                                                                    Notes

                                                                                                    The FRDM-MC-LVBLDC board does not require any hardware configuration or jumpers setting. It contains no jumpers.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Add-on Board, Quick Reference Card

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    FRDM-KV31F & FRDM-KV10Z Freedom Development Boards

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product