2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Single Board Computers - SBC - ARM
                                                                                                    Print Page

                                                                                                    SBC8018 WIHOUT LCD

                                                                                                    Single Board Computer, AM1808 ARM9 Processor, Support Linux2.6.33 and WinCE 6.0 OS, Without LCD

                                                                                                    EMBEST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EMBEST SBC8018 WIHOUT LCD
                                                                                                    EMBEST SBC8018 WIHOUT LCD
                                                                                                    EMBEST SBC8018 WIHOUT LCD
                                                                                                    EMBEST SBC8018 WIHOUT LCD
                                                                                                    EMBEST SBC8018 WIHOUT LCD
                                                                                                    ManufacturerEMBEST
                                                                                                    Manufacturer Part NoSBC8018 WIHOUT LCD
                                                                                                    Newark Part No.10W2167
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown

                                                                                                    Product Information

                                                                                                    EMBEST
                                                                                                    ManufacturerEMBEST
                                                                                                    Manufacturer Part NoSBC8018 WIHOUT LCD
                                                                                                    Newark Part No.10W2167
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerTexas Instruments
                                                                                                    Silicon Family NameSitara - AM18xx
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureARM9
                                                                                                    Silicon Core NumberAM1x
                                                                                                    Kit ContentsBoard, Cross Serial Cable, Power Adapter, CD
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    SBC8018 WIHOUT LCD is a compact, low cost with high performance controller board designed. It is based on TI’s AM1808 ARM9 low power application processor which enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The SBC8018 Single Board Computer takes full features of the AM1808 microprocessor and has 128MB Mobile DDR SDRAM and 128MB Nand Flash on board. It has exposed many other hardware interfaces including Serial port, LCD/TSP, USB Host/OTG, Ethernet, Audio, SATA, two Camera, TF card, etc. It also has one 14 pin JTAG interface which can be used with XDS100v2 emulator. The board is a ready to run solution which is provided with Linux 2.6.33 and WinCE 6.0 BSP.

                                                                                                    • 375MHz TI AM1808 ARM926 microprocessor
                                                                                                    • Onboard 128MByte DDR SDRAM + 128MByte NAND Flash
                                                                                                    • UART, USB, Ethernet, LCD/TSP, SATA, Camera, Audio, TF, JTAG
                                                                                                    • Optional Wi-Fi, camera and 3G modules
                                                                                                    • Ready to Run Linux2.6.33 and WinCE 6.0 OS
                                                                                                    • Dimensions: 112.24mm x 82.29mm
                                                                                                    • 2 x 40 pin extension connectors
                                                                                                    • Two MMC/SD Card Interface with Secure Data I/O (SDIO) Interfaces
                                                                                                    • 1 x USB2.0 OTG port, High-speed (Mini USB type) - 1 x USB1.1 Host port, Full-speed (USB-A type)
                                                                                                    • 1 x Serial ATA connector, supports both SATA I (1.5 Gbps) and SATA II (3.0 Gbps)

                                                                                                    Applications

                                                                                                    Consumer Electronics, Industrial, Medical, Communications & Networking, Embedded Design & Development, Security, Security, Wireless

                                                                                                    Contents

                                                                                                    Board, Cable, Power adapter, CD.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Texas Instruments

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    AM1x

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    Sitara - AM18xx

                                                                                                    Core Sub-Architecture

                                                                                                    ARM9

                                                                                                    Kit Contents

                                                                                                    Board, Cross Serial Cable, Power Adapter, CD

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product