2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  BEAGLE BONE BLACK BASIC KIT

                                                                                                  Development Board, Am3358 ARM Cortex-A8 Processor, Internet Enabled, USB 2.0, Size: 3.4" x 2.1"

                                                                                                  ELEMENT14
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ELEMENT14 BEAGLE BONE BLACK BASIC KIT
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part NoBEAGLE BONE BLACK BASIC KIT
                                                                                                  Newark Part No.99W6062
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ELEMENT14
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part NoBEAGLE BONE BLACK BASIC KIT
                                                                                                  Newark Part No.99W6062
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameSitara - AM335x
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A8
                                                                                                  Silicon Core NumberAM3359
                                                                                                  Kit ContentsBeagleBone Black Board, 128 pcs components, 3pcs proto accessories, Sticker
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The BeagleBone Black BASIC KIT is a BeagleBone Black board with some basic electronic components kit. BeagleBone Black board is a full featured, internet enabled development platform that utilizes the low cost Sitara AM3358 ARM Cortex-A8 processor from Texas Instruments and runs a variety of OS including Debian, Angstrom, Ubuntu and Android. The element14 BeagleBone Black is powered through USB port or an external 5V DC adapter. It is designed to address the needs of designers, early buyers and anyone in the Open Source Community who are interested working on a low cost ARM Cortex-A8 based processor.

                                                                                                  • TI Sitara AM3358AZCZ100, 1GHz, 2000MIPS Processor
                                                                                                  • 4GB 8bit eMMC for onboard flash storage
                                                                                                  • SDRAM memory of 512MB DDR3L 800MHz
                                                                                                  • 3D graphics accelerator
                                                                                                  • NEON floating point accelerator
                                                                                                  • Two programmable real time unit (PRU) 32bit microcontrollers
                                                                                                  • USB client for power & communications
                                                                                                  • USB host, Ethernet, HDMI
                                                                                                  • SD/MMC Connector for MicroSD
                                                                                                  • Two 46 pin headers

                                                                                                  Applications

                                                                                                  Communications & Networking, Embedded Design & Development, Motor Drive & Control, Robotics, System Monitoring, Hobby & Education

                                                                                                  Contents

                                                                                                  BeagleBone Black Board, 128 pieces of different components, 3 pieces proto accessories, Sticker.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Silicon Family Name

                                                                                                  Sitara - AM335x

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A8

                                                                                                  Kit Contents

                                                                                                  BeagleBone Black Board, 128 pcs components, 3pcs proto accessories, Sticker

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  AM3359

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.