2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kit Accessories - ARM
                                                                                                    Print Page

                                                                                                    FTHR-PMD-INTZ

                                                                                                    Add-On Adaptor Board, Feather-to-PMOD, MCU Boards

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES FTHR-PMD-INTZ
                                                                                                    ANALOG DEVICES FTHR-PMD-INTZ
                                                                                                    ANALOG DEVICES FTHR-PMD-INTZ
                                                                                                    ANALOG DEVICES FTHR-PMD-INTZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoFTHR-PMD-INTZ
                                                                                                    Newark Part No.77AK2400
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$24.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $24.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoFTHR-PMD-INTZ
                                                                                                    Newark Part No.77AK2400
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeAdaptor Board
                                                                                                    For Use WithAnalog Devices MAX32630FTHR, MAX32650FTHR, MAX32655FTHR, MAX32666FTHR, MAX78000FTHR Brds, Pmod brds
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    FTHR-PMD-INTZ is an add-on feather to PMOD adaptor board especially built for very small form factor MCU host boards called “feathers”, which require special connectors to be used with other PMOD boards. This interposer board interfaces with up to two PMOD boards via the SPI or I2C interface. Furthermore, this add-on adapter board adheres to both standards, the Digilent Pmod™ interface specification and Adafruit feather specification.

                                                                                                    • Connect 2 PMOD boards (1- SPI and 1-I2C)
                                                                                                    • Configurable to either 3.3V or 1.8V input/output logic levels
                                                                                                    • SPI and I2C Ports have independent I/O voltage control
                                                                                                    • Mates directly with a Feather compatible MCU platform
                                                                                                    • Powered directly from any host Feather MCU platform

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Adaptor Board

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Analog Devices MAX32630FTHR, MAX32650FTHR, MAX32655FTHR, MAX32666FTHR, MAX78000FTHR Brds, Pmod brds

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product