Product Information
Product Overview
The STM32F4DIS-LCD is a LCD board for the STM32F4 discovery kit. This 3.5inch LCD board with touch screen capability connect to the base board to form a complete system. The STM32F4DISCOVERY is to discover the STM32F407/417 line features and to develop our applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F407VGT6, discovery kit includes an ST-LINK/V2 embedded debug tool, two ST MEMS, digital accelerometer and digital microphone, one audio DAC with integrated class D speaker driver, LEDs and push buttons and an USB OTG micro AB connector.
- SSD2119 driving IC
- 320 x 240 display format
- 262K colours
- PWM control backlight
- 16bit 8080 parallel system interface
- 4 wire resistive touch screen
Applications
Imaging, Video & Vision
Technical Specifications
STMicroelectronics
Cortex-M4F
STM32F4
Daughter Board for LCD Module
No SVHC (17-Dec-2015)
ARM
STM32
STM32F4-DISCOVERY Board
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate