• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Daughter Boards & Modules - ARM
                                                                                                    Print Page

                                                                                                    LCD8000-43T-EX1

                                                                                                    LCD MODULE W/ CONVERSION BOARD, RIOT/XPLAINED

                                                                                                    ELEMENT14
                                                                                                    ELEMENT14 LCD8000-43T-EX1
                                                                                                    ELEMENT14 LCD8000-43T-EX1
                                                                                                    ELEMENT14 LCD8000-43T-EX1
                                                                                                    ELEMENT14 LCD8000-43T-EX1
                                                                                                    ELEMENT14 LCD8000-43T-EX1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerELEMENT14
                                                                                                    Manufacturer Part NoLCD8000-43T-EX1
                                                                                                    Newark Part No.79X1473
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ELEMENT14
                                                                                                    ManufacturerELEMENT14
                                                                                                    Manufacturer Part NoLCD8000-43T-EX1
                                                                                                    Newark Part No.79X1473
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerTexas Instruments
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureARM9
                                                                                                    Silicon Core NumberTSC2046
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithRIoT Single Board Computer
                                                                                                    Kit ContentsLCD Module with Conversion Board TSC2046
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The LCD8000-43T-EX1 is a TFT LCD module with a 16/24bit RGB parallel conversion board (LCD-Ex). The conversion board integrates a TSC2046 chip for touch function and a 3.3V regulation chip with capability to implement I2C control and PWM backlight control. It supports 16bit and 24bit driving modes for LCD displays, as well as connecting SPI 4 wire resistive touch screen. LCD8000-43T-EX1 board is used with RIoTboard and SAMA5D3 Xplained board. Use LCD-Ex expansion board to connect LCD module with RIoTboard and SAMA5D3 Xplained board.

                                                                                                    • 4.3" TFT LCD display
                                                                                                    • 4 wire resistive touchscreen
                                                                                                    • 800 x 480 resolution
                                                                                                    • Five user switches
                                                                                                    • Two user defined LED's
                                                                                                    • 24bit display mode
                                                                                                    • GPIO expansion

                                                                                                    Applications

                                                                                                    Imaging, Video & Vision

                                                                                                    Contents

                                                                                                    LCD8000-43T LCD Module with Conversion board TSC2046 .

                                                                                                    Notes

                                                                                                    The blue stripe at the end of 50 pin FPC cable should be facing upward when connecting the LCD module to LCD-Ex expansion board. LCD8000-43T-EX1 do not support hot plugging.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Texas Instruments

                                                                                                    Core Sub-Architecture

                                                                                                    ARM9

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    LCD Module with Conversion Board TSC2046

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    TSC2046

                                                                                                    For Use With

                                                                                                    RIoT Single Board Computer

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.