2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Daughter Boards & Modules - ARM
                                                                                                    Print Page

                                                                                                    TWR-MC36XSDEVB

                                                                                                    Tower System Platform, Easy to use, Allows users to Exercise Functions of the Eswitch

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP TWR-MC36XSDEVB
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-MC36XSDEVB
                                                                                                    Newark Part No.30Y7406
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$103.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $103.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-MC36XSDEVB
                                                                                                    Newark Part No.30Y7406
                                                                                                    Silicon ManufacturerNXP
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M4
                                                                                                    Silicon Core NumberMC06XSD200, MC10XSD200, MC16XSD200, MC16XSD200
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithNXP TWR-K70F120M & TWR-K20D72M Tower Boards
                                                                                                    Kit ContentsExtreme Switch Tower Board, Plug-in Connectors
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    TWR-MC36XSDEVB is an Embedded component: 36 V Tower® system eXtreme switch module. Expand the capabilities of a Tower® System with this easy-to-use, plug-in eXtreme switch module. Adds fully protected analog power drives features to a broad array of applications (PLC, I/O modules, lighting, motor control). Designed to be combined and used with other MCU and peripheral modules in the Tower System.

                                                                                                    • Drives up to 8 power outputs via 4 daisy-chained eXtreme Switches
                                                                                                    • Quickly accesses the capabilities of analog devices
                                                                                                    • Daisy chained SPI for an independent control
                                                                                                    • High current capability, up to 12 A, thanks to low Rason
                                                                                                    • Flexible load management supporting resistive, capacitive, and inductive loads
                                                                                                    • Integrated clock and PWM module up to 1KHz
                                                                                                    • Current and temperature monitoring multiplexed per device and channel on a single ADC input
                                                                                                    • Tower peripheral board -MC36XSD - 36V multipurpose industrial low Rason lighting

                                                                                                    Contents

                                                                                                    TWR-MC36XSDEVB hardware, Connectors (2), Quick reference guide.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M4

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Extreme Switch Tower Board, Plug-in Connectors

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    MC06XSD200, MC10XSD200, MC16XSD200, MC16XSD200

                                                                                                    For Use With

                                                                                                    NXP TWR-K70F120M & TWR-K20D72M Tower Boards

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product