2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Arduino
                                                                                                    4. Embedded Development Kit Accessories - Arduino
                                                                                                    Print Page

                                                                                                    SEN0257

                                                                                                    Analog Water Pressure Sensor, Gravity, DFRduino UNO v3.0 Boards, 5V

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT SEN0257
                                                                                                    DFROBOT SEN0257
                                                                                                    DFROBOT SEN0257
                                                                                                    DFROBOT SEN0257
                                                                                                    DFROBOT SEN0257
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoSEN0257
                                                                                                    Newark Part No.85AK9687
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$36.260
                                                                                                    25+$33.740
                                                                                                    50+$31.780
                                                                                                    100+$30.940
                                                                                                    250+$30.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $36.26
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoSEN0257
                                                                                                    Newark Part No.85AK9687
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeGravity Analog Water Pressure Sensor
                                                                                                    For Use WithDFRobot DFRduino UNO v3.0 Boards
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    SEN0257 is an analogue gravity water pressure sensor. This is a water pressure sensor that adopts DFRobot gravity 3-pin interface. It supports standard 5V voltage input and 0.5~4.5V linear voltage output. It is compatible with multiple Arduino controllers. Coordinate with a DFRobot gravity IO expansion shield, the water pressure sensor can be plugged into an Arduino board, wiring-free. Put it with solenoid valve, water turbine generator and other sensors, user can build a smart water control system. Briefly speaking, this water pressure sensor is a stethoscope to a water pipe. It will help user to diagnose whether there is water, and how strong the water pressure is. It can be widely applied to smart home control systems (SCS), Internet of Things (IoT), and device detections.

                                                                                                    • Support water pressure detection of living environmental water systems (houses, gardens, farms)
                                                                                                    • Support water pressure detection of the outdoor environments, such as rivers, lakes, and the sea
                                                                                                    • Support water pressure detection of tanks
                                                                                                    • Support liquid level detection in special situation detection in specified liquid
                                                                                                    • Liquid/gas without corrosion medium, gravity-3Pin (Signal-VCC-GND) wiring
                                                                                                    • Pressure measurement range from 0 to 1.6Mpa, +5V DC input voltage
                                                                                                    • 0.5% to 1%FS (0.5%, 0~55°C) measurement accuracy range
                                                                                                    • G1/4 threadably, G1/2 to G1/4 adapter, IP68 waterproof level
                                                                                                    • Less than 2ms response time, 2.8mA quiescent current, 10’000’000 times service life
                                                                                                    • Operating temperature range from -20 to 85°C

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Gravity Analog Water Pressure Sensor

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    DFRobot DFRduino UNO v3.0 Boards

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product