Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.850 |
| 5+ | $51.450 |
| 10+ | $50.050 |
| 25+ | $49.350 |
| 50+ | $48.650 |
| 100+ | $45.850 |
Product Information
Product Overview
P3T2030XUK-ARD is a P3T2030xUK Arduino® Shield evaluation board. This board makes it easy to evaluate the P3T2030xUK ±2°C temperature sensor in combination with MIMXRT685-EVK and Windows based software GUI. Other MCU Arduino boards can be used to read out temperature as well. The evaluation board has multiple jumpers to enable alert LED, alert pull resistor, 1.8 V or 3.3 V power supply rail, and I²C or I3C interface, enabling multiple operating options.
- ±2°C accurate temperature sensor, I3C/I²C support
- Continues conversion, one-short or shutdown mode
- WLCSP4 (0.4mm pitch, 0.91mm x 0.855mm x 0.455mm body)
- I3C or I²C interface through Arduino pins
- Arduino supply of 1.8 V or 3.3 V and external power supply option
Contents
P3T2030XUK - ARD PCB Hardware, Extra cables for I3C interface (Need to check applications engineer), GUI software for evaluation, Quick start guide.
Technical Specifications
NXP
-
-
Shield Evaluation Board P3T2030xUK, GUI, Quick Start Guide, Extra Cables
No SVHC (27-Jun-2018)
-
P3T2030xUK
Arduino Boards
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate