2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Arduino
                                                                                                  4. Embedded Daughter Boards & Modules - Arduino
                                                                                                  Print Page

                                                                                                  815

                                                                                                  Development Board, PCA9685 PWM/Servo Driver, 16-Channel, 12-Bit, I2C

                                                                                                  ADAFRUIT
                                                                                                  ADAFRUIT 815
                                                                                                  ADAFRUIT 815
                                                                                                  ADAFRUIT 815
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No815
                                                                                                  Newark Part No.42X3730
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$14.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No815
                                                                                                  Newark Part No.42X3730
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberPCA9685
                                                                                                  Silicon Family Name-
                                                                                                  For Use With-
                                                                                                  Kit ContentsDriver Board PCA9685, 4x Straight Header, 2Pin Terminal Block, 6Pin 0.1" Header
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  815 is a 16-channel 12bit PWM/servo driver. It's an I²C-controlled PWM driver with a built-in clock. That means that, unlike the TLC5940 family, users do not need to continuously send it signal tying up your microcontroller, it's completely free running. It is 5V compliant, which means you can control it from a 3.3V microcontroller, with 3.3V logic pull-ups, and still safely sink up to 5.5V outputs (this is good for when you want to control common-anode white or blue LEDs with 3.4+ forward voltages).

                                                                                                  • 12-bit resolution for each output - for servos, that means about 4us resolution at 60Hz update rate
                                                                                                  • Configurable push-pull or open-drain output
                                                                                                  • Output enable pin to quickly disable all the outputs
                                                                                                  • This board/chip uses I²C 7-bit address between 0x40-0x7F, selectable with jumpers
                                                                                                  • Dimensions (no headers or terminal block) 2.5" x 1" x 0.1"

                                                                                                  Contents

                                                                                                  PWM/servo driver board, 4 pieces of 3x4 male straight header (for servo/LED plugs), 2-pin terminal block (for power), and a piece of 6-pin 0.1" header (to plug into a breadboard).

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Driver Board PCA9685, 4x Straight Header, 2Pin Terminal Block, 6Pin 0.1" Header

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  PCA9685

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.